VLP - Littelfuse - Resettable Fuses - PPTC
24 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF3523-000 TTI: VLP270F Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.7A 16V 60A Imax | 0In Stock | VLP | Strap Mount | SMD/SMT | 2.7 A | 16 VDC | 6.5 A | 60 A | 36 mOhms | - 40 C | + 85 C | Bulk | D47095-000 RF3523-000 | |||||
Mfr: VLP270SDUF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.7A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 100 A | 18 mOhms | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | VLP | Strap Mount | Axial | 1.75 A | 16 V | 60 A | - 40 C | + 70 C | ||||||||||
Mfr: VLP220LN-C30F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.2A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 29 mOhms | - 40 C | + 70 C | Bulk | |||||||
0In Stock | VLP | Strap Mount | SMD/SMT | 2.2 A | 16 VDC | 5.3 A | 60 A | 58 mOhms | - 40 C | + 85 C | Bulk | 649250-000 RF0515-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 V | 5 A | 30 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 29 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | ||||||||
Not Available Online | VLP | Strap Mount | Axial | 1.9 A | 16 V | - 40 C | + 70 C | Bulk | E23901-000 RF0511-000 | |||||||||
0In Stock | VLP | Strap Mount | Axial | 1.75 A | 16 V | 4.2 A | 50 mOhms | Bulk | RF3527-000 | |||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | RF0665-000 | |||||||
Mfr: VLP270XXUF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.7A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 60 A | 18 mOhms | - 40 C | + 85 C | Bulk | D86458-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 1.75 A | 16 V | - 40 C | + 70 C | Bulk | ||||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 100 A | 18 mOhms | - 40 C | + 70 C | Bulk | F13298-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 29 mOhms | - 40 C | + 70 C | Bulk | C29005-000 | |||||||
Mfr: VLP270SLNF TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 2.7A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 2.7 A | 16 V | 6.5 A | 18 mOhms | - 40 C | + 70 C | Bulk | |||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 V | 5 A | 2.1 A | 30 mOhms | - 40 C | + 70 C | C70275-000 | |||||||
Mfr: VLP175U-C35F TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 1.75A 16V 60A Imax | Not Available Online | VLP | Strap Mount | Axial | 1.75 A | 16 V | - 40 C | + 70 C | Bulk | |||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 V | 5.3 A | 60 A | 58 mOhms | - 40 C | + 70 C | Bulk | 572028-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 1.2 A | 16 V | 3.6 A | 60 A | 134 mOhms | - 40 C | + 85 C | Bulk | RF1387-000 | ||||||
Not Available Online | VLP | Strap Mount | Axial | 2.1 A | 16 V | 5 A | 30 mOhms | - 40 C | + 70 C | Bulk | C35916-000 |