MXP - Littelfuse - Resettable Fuses - PPTC
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MXP | Strap Mount | SMD/SMT | - 40 C | + 60 C | Bulk | RF2322-000 | |||||||||||
Not Available Online | MXP | Strap Mount | SMD/SMT | 2.5 A | 6 V | 6.2 A | 50 A | 11 mOhms | - 40 C | + 60 C | Bulk | RF2805-000 | ||||||
Not Available Online | MXP | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 24 mOhms | - 40 C | + 60 C | Bulk | RF0570-000 RF3026-000 | ||||||
Not Available Online | MXP | Strap Mount | SMD/SMT | 1.8 A | 6 V | 5.2 A | 50 A | 10.5 mOhms | - 40 C | + 60 C | Bulk | RF2264-000 | ||||||
Not Available Online | MXP | Strap Mount | SMD/SMT | 2.7 A | 6 V | 6.2 A | 50 A | 10.5 mOhms | - 40 C | + 60 C | Bulk | RF2320-000 | ||||||
Not Available Online | MXP | Strap Mount | SMD/SMT | 3.7 A | 6 V | 9 A | 50 A | 10 mOhms | - 40 C | + 60 C | Bulk | RF1782-000 RF3124-000 |