Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1206L500SL-VWR TTI: 1206L500SL-VWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.0A-HD 50A MAX | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF0321-000 TTI: SMD260F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 6V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 40 A | 75 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E80517-000 RF0321-000 | ||||
Mfr: E44331-000 TTI: TS250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | E44331-000 | |||||
Mfr: 1812L075/24DR TTI: 1812L075/24DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 1812 .750A POLYFUSE | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 100 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 2016L100PR TTI: 2016L100PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 2016 1.10A SURF MOUNT | 0In Stock | 2016L | SMD/SMT | SMD/SMT | 1.1 A | 15 VDC | 2.2 A | 40 A | 400 mOhms | 2016 (5041 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L075/72MR TTI: 2920L075/72MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 750MA-HD 22A 0201 | 0In Stock | PCB Mount | SMD/SMT | 750 mA | 72 VDC | 1.5 A | 10 A | 950 mOhms | - 40 C | + 85 C | Reel | |||||||
Mfr: FEMTOASMDC005F-2 TTI: FEMTOASMDC005F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 | 0In Stock | femtoASMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 10 A | 30 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4558-000 | ||||
Mfr: 2920L700/12MR TTI: 2920L700/12MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 7.0A-HD 50A 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 7 A | 12 VDC | 14 A | 50 A | 18 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L200PR TTI: 1206L200PR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1206 2.0A | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1692-000 TTI: PICOSMDC035S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 1.4Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.4 Ohms | - 40 C | + 85 C | Reel | RF1692-000 | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 750 mA | 33 VDC | 1.6 A | 100 A | 390 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF2487-000 | |||||
Mfr: 0402L010SLKR TTI: 0402L010SLKR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0402 LoRho SL .100A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 100 mA | 6 VDC | 300 mA | 40 A | 2 Ohms | 0402 (1005 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1539-000 TTI: LR4-260SF Littelfuse Availability: 0In StockResettable Fuses - PPTC 2.6A 15V 100A Imax | 0In Stock | LR4 | Strap Mount | SMD/SMT | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 85 C | Bulk | D90027-000 RF1539-000 | |||||
Mfr: F59779-000 TTI: TSV250-130F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.13A | 0In Stock | TSV250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 12 Ohms | - 40 C | + 85 C | Reel | F59779-000 | |||||
Mfr: RF2673-000 TTI: RXEF020S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .2A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0471-000 RF2673-000 | ||||
0In Stock | TRF250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0017-000 | |||||
Mfr: RF0027-000 TTI: TRF250-145U Littelfuse Availability: 0In StockResettable Fuses - PPTC .145A 60VDC MAX 250Vrms MAX | 0In Stock | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0027-000 | ||||
Mfr: RF3533-000 TTI: VLR170F Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 12V 100A Imax | 0In Stock | VLR | Strap Mount | SMD/SMT | 1.7 A | 12 VDC | 4.1 A | 100 A | 64 mOhms | - 40 C | + 70 C | Bulk | D91020-000 RF3533-000 | |||||
Mfr: 0805L100WR TTI: 0805L100WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 6V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 1 A | 6 VDC | 1.95 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2754-000 TTI: RUEF600K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 100 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2754-000 | ||||
Mfr: 1206L050/15YR TTI: 1206L050/15YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 1206 .500A POLYFUSE | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 750 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | LVR | PCB Mount | Radial | 250 mA | 240 VAC/VDC | 560 mA | 3.5 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F27075-000 | |||||
Mfr: RF3323-000 TTI: RHEF1100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 11A 16V 20AWG 100A Imax | 0In Stock | RHEF | PCB Mount | Radial | 11 A | 16 VDC | 20 A | 100 A | 90 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0134-000 RF3323-000 | ||||
Mfr: RF0322-000 TTI: SMD300F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 6V 40A Imax | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | A62899-000 RF0322-000 |