Littelfuse - Resettable Fuses - PPTC
3,803 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RKEF | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 200 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0873-000 RF3370-000 | |||||
Mfr: RF3356-000 TTI: AHEF100 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 1 A | 32 VDC | 1.9 A | 100 A | 430 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1046-000 RF3356-000 | |||
Mfr: A71956-000 TTI: TRF600-150-RB-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | A71956-000 | ||||
Mfr: RF0222-000 TTI: VTP170XSF Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.7A 16V 100A Imax | 0In Stock | VTP | Strap Mount | SMD/SMT | 1.7 A | 16 VDC | 3.4 A | 100 A | 52 mOhms | - 40 C | + 85 C | Bulk | RF0222-000 | |||||
0In Stock | 30R | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 40 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | D90188-000 RF2771-000 | |||||
Mfr: RF3693-000 TTI: FEMTOSMDC010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 100MA-HD 40A 0603 | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 250 mA | 40 A | 8 Ohms | - 40 C | + 85 C | Reel | RF3693-000 | |||||
Mfr: F95456-000 TTI: TRF600-150-RB Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 130 mA | 250 VDC | 300 mA | 3 A | 22 Ohms | - 40 C | + 85 C | 5 mm | Bulk | F95456-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 800 mA | 16 VDC | 2 A | 70 A | 130 mOhms | 2018 (5050 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | 891110-000 RF1640-000 | ||||
Mfr: RF2740-000 TTI: RUEF500-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | F11832-000 RF2740-000 | ||||
Mfr: 0805L020YR TTI: 0805L020YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 0805 .200A POLYFUSE | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 200 mA | 9 VDC | 500 mA | 100 A | 3.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L125PR TTI: 2920L125PR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 15V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.25 A | 15 VDC | 2.5 A | 40 A | 250 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L035YR TTI: 0805L035YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.35A 6V 0805 | 0In Stock | 0805L | PCB Mount | SMD/SMT | 350 mA | 6 VDC | 750 mA | 100 A | 1.2 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 60R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF1338-000 TTI: MINISMDC110F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.10A 16V 100A Imax | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | F74058-000 RF1338-000 | ||||||||||
Mfr: RUEF090-AP TTI: RUEF090-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 900MA 100A RUEF | 0In Stock | RUEF | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C62660-000 RF2642-000 | ||||
Mfr: 0603L150SLYR TTI: 0603L150SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 80 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOSMDC012S-2 TTI: PICOSMDC012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100A 9Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 120 mA | 15 VDC | 300 mA | 100 A | 9 Ohms | - 40 C | + 85 C | Reel | RF1690-000 | |||||
Mfr: 3425L200/60MR TTI: 3425L200/60MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 3425L Series PPTC | 0In Stock | 3425L | PCB Mount | SMD/SMT | 2 A | 60 V | 4 A | 20 A | 200 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0071-000 TTI: TRF600-160 Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250V DC 600V | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0071-000 | ||||
Mfr: 1812L300MR TTI: 1812L300MR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1812 3.0A | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 5 A | 100 A | 40 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1835-000 TTI: SMD300F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 40A 0.05Ohms | 0In Stock | SMD | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 6 A | 40 A | 50 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF1835-000 | ||||
Mfr: RF2726-000 TTI: RUEF400K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 4A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C46638-000 RF2726-000 | ||||
Mfr: RF2671-000 TTI: RXEF065S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .65A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0382-000 RF2671-000 |