Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINIASMDC075F/24-2 TTI: MINIASMDC075F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 750 mA | 24 VDC | 1.5 A | 40 A | 290 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2156-000 | |||
Mfr: MINIASMDC125F/16-2 TTI: MINIASMDC125F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 16V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.25 A | 16 VDC | 2.5 A | 100 A | 140 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2159-000 | |||
0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2675-000 | |||||
Mfr: RF2672-000 TTI: RXEF075S Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0418-000 RF2672-000 | ||||
Mfr: RF0625-000 TTI: TRF600-150-B-0.5-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .15A 250Vdc 600Vrms | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | RF0625-000 | ||||
Mfr: RF3251-000 TTI: RGEF700K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 7A 16V 100A Imax | 0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF3251-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | Bulk | F64196-000 RF3254-000 | ||||||
Mfr: RUEF500K-2 TTI: RUEF500K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 5A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF0796-000 RF2758-000 | ||||
Mfr: RXEF110-AP TTI: RXEF110-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 380 mOhms 40 A 72 VDC - 40 C+ 85 C | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D75203-000 RF2694-000 | ||||
Mfr: RXEF185K-2 TTI: RXEF185K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2712-000 | ||||
Mfr: RXEF185K-AP TTI: RXEF185K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2710-000 | ||||
0In Stock | RUEF | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2755-000 | |||||
Mfr: RXEF010-AP TTI: RXEF010-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 60V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | A96080-000 RF2654-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 28 mOhms | - 40 C | + 85 C | Bulk | E75873-000 RF3241-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 20 mOhms | - 40 C | + 85 C | Bulk | RF0604-000 RF2750-000 | ||||||
Mfr: RUSBF155-AP TTI: RUSBF155-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 40A 0.60W PolySwitch Reset Dev | 0In Stock | RUSBF | PCB Mount | Radial | 1.55 A | 6 V | 2.65 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF1445-000 RF3393-000 | |||||
0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | 250R | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 14 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 170 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RF2709-000 TTI: RXEF185-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A 1 inch lead | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2709-000 | ||||
0In Stock | AHS | SMD/SMT | SMD/SMT | 2 A | 16 VDC | 4 A | 70 A | 50 mOhms | 3425 (8673 metric) | - 40 C | + 125 C | AEC-Q100 | Reel | RF0422-000 | ||||
Mfr: PICOSMDC010S-2 TTI: PICOSMDC010S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 15V 100mA 11Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 11 Ohms | - 40 C | + 85 C | Reel | RF1689-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 1.35 A | 60 VDC | 2.7 A | 40 A | 370 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0872-000 RF3369-000 | |||||
0In Stock | RKEF | PCB Mount | Radial | 5 A | 60 VDC | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF2006-000 RF3378-000 | |||||
Mfr: RXEF110K-AP TTI: RXEF110K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 40A 0.25Ohms | 0In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2688-000 |