Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FEMTOSMDC020F-2 TTI: FEMTOSMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 450 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | RF2587-000 | |||||
Mfr: PICOSMDC075S-2 TTI: PICOSMDC075S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | - 40 C | + 85 C | Reel | RF1695-000 | |||||
0In Stock | microSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 40 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | E16039-000 RF1437-000 | |||||
Mfr: RXEF250-AP TTI: RXEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 3.7A | 0In Stock | RXEF | PCB Mount | Radial | 2.5 A | 72 VDC | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | RF2711-000 | ||||
Mfr: RF1634-000 TTI: ASMD100F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .9A 30V SMD AEC-Q200 | 0In Stock | ASMD | SMD/SMT | SMD/SMT | 900 mA | 30 VDC | 2.16 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF1634-000 | |||
0In Stock | 16R | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 16R | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | 72R | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: MICROSMDCH050F-02 TTI: MICROSMDCH050F-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6Vdc 10A MINI-SMD | 0In Stock | microSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1.5 A | 10 A | 900 mOhms | - 40 C | + 85 C | Reel | RF1605-000 | |||||
0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F97722-000 RF2701-000 | |||||
Mfr: RXEF160-AP TTI: RXEF160-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 1.6A-HD 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E17068-000 RF2695-000 | ||||
0In Stock | RUSBF | PCB Mount | Radial | 1.2 A | 6 VDC | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.9 mm | Bulk | F87144-000 RF3386-000 | |||||
Mfr: RUSBF135-AP TTI: RUSBF135-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 40A 0.074Ohms | 0In Stock | RUSBF | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 74 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2480-000 RF3390-000 | ||||
Mfr: RUEF300-AP TTI: RUEF300-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E89684-000 RF2775-000 | ||||
0In Stock | RHEF | PCB Mount | Radial | 14 A | 16 VDC | 27 A | 100 A | 60 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | RF0135-000 RF3326-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | RF0132-000 RF3316-000 | |||||
Mfr: RXEF300K-2 TTI: RXEF300K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 3 A | 72 V | 6 A | 40 A | 100 mOhms | - 40 C | + 85 C | Reel | RF2702-000 | |||||
Mfr: 1210L150THWR TTI: 1210L150THWR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V 1210 1.5A POLYFUSE SMD THIN | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MICROASMD010F-2 TTI: MICROASMD010F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .1A 30V Micro SMD AEC-Q200 | 0In Stock | microASMD | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2150-000 | |||
Mfr: MINIASMDC150F/24-2 TTI: MINIASMDC150F/24-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 24V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2161-000 | |||
0In Stock | RKEF | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 520 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0854-000 RF3366-000 | |||||
Mfr: 1206L110SLYR TTI: 1206L110SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.10A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 50 A | 100 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: PICOSMDC050S-2 TTI: PICOSMDC050S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 100A 0.8Ohms | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 500 mA | 6 VDC | 1 A | 100 A | 800 mOhms | - 40 C | + 85 C | Reel | RF1694-000 | |||||
Mfr: 0805L260SLTHYR TTI: 0805L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.60A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 50 A | 35 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L450SLWR TTI: 1210L450SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 4.50A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |