Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RXEF020-AP TTI: RXEF020-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 200MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 200 mA | 72 VDC | 400 mA | 40 A | 4.4 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | E87707-000 RF2664-000 | ||||
Mfr: RF3283-000 TTI: AGRF800-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 8A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | A67809-000 RF3283-000 | |||
0In Stock | RHEF | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | Bulk | F67051-000 RF3313-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | A68011-000 RF2562-000 | |||||
Mfr: RF0141-000 TTI: TRF600-160-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .16A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 V | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0141-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C22495-000 RF3222-000 | |||||
0In Stock | 250R | PCB Mount | Radial | 180 mA | 60 V | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 2920L300DR TTI: 2920L300DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 2920 3A SURF MOUNT | 0In Stock | 2920L | PCB Mount | SMD/SMT | 3 A | 6 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RGEF250-AP TTI: RGEF250-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 2.5A-HD 100A RGEF | 0In Stock | RGEF | PCB Mount | Radial | 2.5 A | 16 VDC | 4.7 A | 100 A | 53 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E99529-000 RF3223-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF0003-000 | ||||||||||||||
Mfr: F95315-000 TTI: LVR055K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 265V 20AWG Lead.55A | 0In Stock | LVR | PCB Mount | Radial | 550 mA | 240 VAC/VDC | 1.25 A | 7 A | 1.45 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F95315-000 | ||||
Mfr: E18772-000 TTI: TS250-130F-RA-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 0.26A Restive Range -2 | 0In Stock | TS250 | PCB Mount | SMD/SMT | 130 mA | 60 VDC | 260 mA | 3 A | 15 Ohms | - 40 C | + 85 C | Reel | E18772-000 | |||||
0In Stock | TRF250 | PCB Mount | Radial | 180 mA | 100 VDC | 650 mA | 10 A | 4 Ohms | - 40 C | + 85 C | 5 mm | Reel | C32417-000 | |||||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | D47454-000 RF3307-000 | |||||
Mfr: 1206L260SLTHYR TTI: 1206L260SLTHYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2.6A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 50 A | 26 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L110/16WR TTI: 1206L110/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.10A 1206 PTC | 0In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 16 VDC | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINISMDC200F/16-2 TTI: MINISMDC200F/16-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 85 mOhms 40 A 16 VDC - 40 C+ 85 C | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 2 A | 16 VDC | 4 A | 40 A | 85 mOhms | - 40 C | + 85 C | Reel | RF3101-000 | |||||
Mfr: LVR100K-240 TTI: LVR100K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 1A-HD 10A MAX | 0In Stock | LVR | + 85 C | Bulk | RF4177-000 | |||||||||||||
Mfr: 2920L330/24MR-A TTI: 2920L330/24MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 3.3A-HD 40A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 3.3 A | 24 VDC | 5.5 A | 40 A | 55 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L005/60WR-A TTI: 1206L005/60WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 10A SMD | 0In Stock | 1206L | PCB Mount | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: SMDC310F/18-02 TTI: SMDC310F/18-02 Littelfuse Availability: 0In StockResettable Fuses - PPTC SMDC310F/18-02 | 0In Stock | SMDC | PCB Mount | SMD/SMT | 3.1 A | 18 VDC | 6 A | 50 A | 36 mOhms | - 40 C | + 85 C | Reel | RF3763-000 | |||||
Mfr: 0805L350SLYR TTI: 0805L350SLYR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 25 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC150F/12-2 TTI: MINIASMDC150F/12-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 1.5A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 1.5 A | 12 VDC | 2.8 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4568-000 | ||||||
Mfr: NANOASMDCH035F/30-2 TTI: NANOASMDCH035F/30-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 350MA-HD 20A SMD | 0In Stock | nanoASMDCH | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 400 mOhms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | RF4897-000 |