Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | Bulk | RF0070-000 RF3234-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | Bulk | RF0113-000 RF3247-000 | ||||||
0In Stock | RGEF | PCB Mount | Radial | 9 A | 16 V | 15.3 A | 100 A | 13.5 mOhms | - 40 C | + 85 C | Bulk | RF0114-000 RF3257-000 | ||||||
0In Stock | RUEF | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF0676-000 RF2753-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F77140-000 RF3253-000 | |||||
Mfr: RF3286-000 TTI: AGRF1000-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 10A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 10.6 mOhms | - 40 C | + 125 C | AEC-Q100 | Reel | F47022-000 RF3286-000 | ||||
0In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D34159-000 | |||||
0In Stock | RGEF | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 10.2 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D37551-000 RF3261-000 | |||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 250R120-RAZR TTI: 250R120-RAZR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | 0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 30R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 130 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | 60R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 1206L005/30WR TTI: 1206L005/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L010/30WR TTI: 1206L010/30WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: ASMDC185F/33-2 TTI: ASMDC185F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4575-000 | |||
Mfr: PICOASMDC012S-2 TTI: PICOASMDC012S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .12A 15VDC 20A 0805 AEC-Q200 | 0In Stock | picoASMD | SMD/SMT | Solder | 120 mA | 15 VDC | 300 mA | 20 A | 9 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4562-000 | |||
0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 15 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF4367-000 | |||||
Mfr: MICROASMD050F-2 TTI: RF4565-000 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 500MA-HD 40A 1210 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 900 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Bulk | |||||
Mfr: 0805L110WR-A TTI: 0805L110WR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 1.1A-HD 22A SMD | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2 A | 100 A | 160 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC014F-2 TTI: MINIASMDC014F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .14A 60V Mini SMD AEC-Q200 | 0In Stock | miniASMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2152-000 | |||
Mfr: 1812L010/60DR TTI: 1812L010/60DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 0.10A 1812 PTC POLY SMT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 10 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L190SLPR TTI: 1812L190SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 1.90A | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 1.9 A | 6 V | 4.9 A | 50 A | 25 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2594-000 TTI: BD540-30 Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 21.0A-HD 100A MAX | 0In Stock | BD540 | Holder | Blade | 21 A | 16 VDC | 40 A | 100 A | 4.4 mOhms | - 40 C | + 125 C | 10.55 mm | Bulk | RF2594-000 | ||||
Mfr: FEMTOSMDC008F-2 TTI: FEMTOSMDC008F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 14 Ohms 40 A 12 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | + 85 C | Reel | RF3692-000 |