Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2768-000 TTI: RUEF300-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3A 30V 100A Imax | 0In Stock | RUEF | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | D46104-000 RF2768-000 | ||||
Mfr: NANOASMDC035F-2 TTI: NANOASMDC035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .35A 16V Nano SMD AEC-Q200 | 0In Stock | nanoASMDC | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | RF2148-000 | |||
Mfr: 1812L260THDR TTI: 1812L260THDR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 8V 1812 2.6A 8V 1812 2.6A | 0In Stock | 1812L | PCB Mount | SMD/SMT | 2.6 A | 8 VDC | 5.2 A | 100 A | 47 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1410-000 TTI: MINISMDC200F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 2A 8V 100A Imax | 0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2 A | 8 VDC | 4 A | 100 A | 70 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | A86932-000 RF1410-000 | ||||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .35A 6V 40A Imax | 0In Stock | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF3284-000 TTI: AGRF900-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9A 16V RAD Leaded AEC-Q200 | 0In Stock | AGRF | PCB Mount | Radial | 9 A | 16 VDC | 16.5 A | 100 A | 14 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Reel | C62950-000 RF3284-000 | |||
0In Stock | RHEF | PCB Mount | Radial | 4.5 A | 16 VDC | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F25880-000 RF3210-000 | |||||
Mfr: RF3696-000 TTI: FEMTOSMDC016F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 9V 160MA-HD 40A MAX | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 160 mA | 9 VDC | 400 mA | 40 A | 4.2 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF3696-000 | ||||
0In Stock | femtoSMD | PCB Mount | SMD/SMT | 50 mA | 15 VDC | 150 mA | 40 A | 30 Ohms | - 40 C | + 85 C | Reel | RF2926-000 | ||||||
Mfr: 1210L900SLPR TTI: 1210L900SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 9.0A-HD 50A SMD | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 9 A | 6 VDC | 18 A | 50 A | 5.5 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: D63282-000 TTI: TRF600-150-B-0.5 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 0In Stock | TRF600 | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | D63282-000 | ||||
Mfr: RF0071-000 TTI: TRF600-160 Littelfuse Availability: 0In StockResettable Fuses - PPTC .16A 250V DC 600V | 0In Stock | TRF600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 5 mm | Bulk | RF0071-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1907-000 | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 5 A | 100 A | 43 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | RF1411-000 | |||||
Mfr: F81914-000 TTI: LVR025S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 240VAC 20/3.5A Imax | 0In Stock | LVR | PCB Mount | Radial | 250 mA | 120 VAC/VDC | 560 mA | 20 A | 3.8 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F81914-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C67664-000 RF3235-000 | |||||
0In Stock | RUEF | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 100 A | 50 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | RF0410-000 RF2745-000 | |||||
Mfr: RF2733-000 TTI: RUEF600-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6A 30V 40A Imax | 0In Stock | RUEF | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 40 A | 40 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E14794-000 RF2733-000 | ||||
Mfr: 1812L035/60MR TTI: 1812L035/60MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 350MA-HD 10A SMD | 0In Stock | 1812L | PCB Mount | SMD/SMT | 350 mA | 60 VDC | 700 mA | 10 A | 1.7 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0603L010YR TTI: 0603L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 15V 0603 .100A POLY SURF MOUNT | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RKEF050-AP TTI: RKEF050-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 900 mOhms | - 40 C | + 85 C | 5.84 mm | Reel | RF1454-000 RF3361-000 | ||||
Mfr: RF1348-000 TTI: NANOSMDC075F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .75A 6V 100A Imax | 0In Stock | nanoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 100 A | 300 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | E65718-000 RF1348-000 | ||||
Mfr: 2920L300/15DR TTI: 2920L300/15DR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 15V 2920 3A | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 3 A | 15 VDC | 5 A | 40 A | 48 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 30R | PCB Mount | Radial | 5 A | 30 VDC | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | ||||||
Mfr: 0603L004YR TTI: 0603L004YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V .035A 0603 PTC | 0In Stock | 0603L | PCB Mount | SMD/SMT | 40 mA | 24 VDC | 120 mA | 20 A | 40 Ohms | - 40 C | + 85 C | Reel |