Littelfuse - Resettable Fuses - PPTC
3,799 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MINISMDC110F/16-2 TTI: RF1338-000 Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 16V 1.1A-HD 100A SMD | 4,000In Stock | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | ||||||||||||
Mfr: RF3335-000 TTI: RF3335-000 Littelfuse Availability: 300In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 300In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | AHRF400 | |||||
Mfr: NANOSMDC016F-2 TTI: NANOSMDC016F-2. Littelfuse Availability: 3,090In StockCut Tape Resettable Fuses - PPTC 48V 160MA-HD 10A MAX | 3,090In Stock | nanoSMD | PCB Mount | SMD/SMT | 160 mA | 48 V | 450 mA | 10 A | 5 Ohms | - 40 C | + 80 C | Cut Tape | ||||||
Mfr: SMD300F/15-2 TTI: SMD300F/15-2. Littelfuse Availability: 1,520In StockCut Tape Resettable Fuses - PPTC 15V 3.0A-HD 40A MAX | 1,520In Stock | SMD | Cut Tape | |||||||||||||||
1,000In Stock | 60R | PCB Mount | Radial | 2.5 A | 60 V | 5 A | 40 A | 130 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: 1206L110THYR TTI: 1206L110THYR. Littelfuse Availability: 100In StockCut Tape Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 100In Stock | 1206L | PCB Mount | SMD/SMT | 1.1 A | 8 V | 2.2 A | 100 A | 180 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: RKEF050 TTI: RF3054-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 60V 500MA 40A RUEF | 500In Stock | Bulk | ||||||||||||||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 0In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 VDC | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 280 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | F67045-000 RF1334-000 | |||||
Mfr: RF2569-000 TTI: RXEF075 Littelfuse Availability: 0In Stock86,750 On Order Expected Resettable Fuses - PPTC Radial Lead .75A 72V 40A Imax | 0In Stock86,750 On Order Expected | RXEF | PCB Mount | Radial | 750 mA | 72 VDC | 1.5 A | 40 A | 600 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C46465-000 RF2569-000 | ||||
0In Stock | miniSMD | SMD/SMT | SMD/SMT | 500 mA | 24 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | C97760-000 RF1403-000 | |||||
Mfr: 1210L010WR TTI: 1210L010WR Littelfuse Availability: 0In Stock36,000 On Order Expected Resettable Fuses - PPTC 0.10A 30V 1210 | 0In Stock36,000 On Order Expected | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 2920L110/60MR TTI: 2920L110/60MR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 1.1A-HD 20A 1210 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 60 VDC | 2.2 A | 20 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2644-000 TTI: RUEF135 Littelfuse Availability: 0In Stock11,750 On Order Expected Resettable Fuses - PPTC 1.35A 30V 100A Imax | 0In Stock11,750 On Order Expected | RUEF | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | C13877-000 RF2644-000 | ||||
Mfr: 1206L012WR TTI: 1206L012WR Littelfuse Availability: 0In Stock96,000 On Order Expected 21-Jan-27 Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT | 0In Stock96,000 On Order Expected 21-Jan-27 | 1206L | SMD/SMT | SMD/SMT | 125 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1524-000 TTI: LVR005NS-2 Littelfuse Availability: 0In Stock24,000 On Order Expected 18-Feb-27 Resettable Fuses - PPTC .05A 240VAC 20/1A Imax | 0In Stock24,000 On Order Expected 18-Feb-27 | LVR | PCB Mount | Radial | 50 mA | 120 VAC/VDC | 120 mA | 20 A | 65 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF1524-000 | ||||
Mfr: RF3357-000 TTI: AHEF300 Littelfuse Availability: 0In Stock900 On Order Expected 31-Aug-26 Resettable Fuses - PPTC 3A 32V High Temp AEC-Q200 | 0In Stock900 On Order Expected 31-Aug-26 | AHEF | PCB Mount | Radial | 3 A | 32 VDC | 6 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.84 mm | AEC-Q100 | Bulk | RF1038-000 RF3357-000 | |||
Mfr: RF1358-000 TTI: NANOSMDC150F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.5A 6V 100A Imax | 0In Stock | nanoSMD | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 110 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | RF1358-000 | ||||
Mfr: 2920L185DR TTI: 2920L185DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 33V 2920 | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 1.85 A | 33 VDC | 3.7 A | 40 A | 150 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF1354-000 TTI: MICROSMD075F-2 Littelfuse Availability: 0In Stock32,000 On Order Expected 01-Oct-26 Resettable Fuses - PPTC .75A 6V 40A Imax | 0In Stock32,000 On Order Expected 01-Oct-26 | microSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | Reel | RF1354-000 | |||||
Mfr: 2920L100PR TTI: 2920L100PR Littelfuse Availability: 0In Stock2,000 On Order Expected 24-Dec-26 Resettable Fuses - PPTC 1.10A 33V 2920 | 0In Stock2,000 On Order Expected 24-Dec-26 | 2920L | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock900 On Order Expected 08-Oct-26 | 30R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 0In Stock27,000 On Order Expected Resettable Fuses - PPTC 60V 50MA-HD 50A SMD | 0In Stock27,000 On Order Expected | 1206L | SMD/SMT | SMD/SMT | 50 mA | 60 VDC | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3225-000 TTI: RGEF300-2 Littelfuse Availability: 0In Stock22,500 On Order Expected Resettable Fuses - PPTC RGEF300-2 | 0In Stock22,500 On Order Expected | RGEF | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 97.5 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | F77069-000 RF3225-000 | ||||
Mfr: D83387-000 TTI: TS600-170F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 600V .13A-HD 3A MAX (R) | 0In Stock | TS600 | PCB Mount | SMD/SMT | 170 mA | 60 VDC | 400 mA | 3 A | 18 Ohms | - 40 C | + 85 C | Reel | 12 D83387-000 |