• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,803 Results
3,803 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RF2629-000
TTI: RF2629-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 30V .9A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
30 VDC
1.8 A
100 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RUEF090-2
Datasheet
Mfr: F17956-000
TTI: F17956-000
Littelfuse
Availability:

1,450In Stock

Resettable Fuses - PPTC 240V .55A-HD 5.5A MAX

1,450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
550 mA
240 VAC/VDC
1.25 A
7 A
1.45 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
LVR055K
Datasheet
Mfr: RF1245-000
TTI: RF1245-000
Littelfuse
Availability:

2,800In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

2,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
50 mA
120 VAC/VDC
120 mA
20 A
65 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3233-000
TTI: RF3233-000
Littelfuse
Availability:

5,800In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

5,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
34 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3208-000
TTI: RF3208-000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V .7A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
Datasheet
Mfr: RF0092-000
TTI: RF0092-000
Littelfuse
Availability:

5,680In Stock

Resettable Fuses - PPTC 14V 16A-HD 100A MAX

5,680In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Holder
Blade
16 A
14 VDC
26 A
20 A
4.5 mOhms
- 40 C
+ 125 C
10.75 mm
Bulk
BD280-1130-20/16
Datasheet
Mfr: RF3377-000
TTI: RF3377-000
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 60V 4A-HD 40A MAX

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
60 VDC
8 A
40 A
60 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1181-000
TTI: RF1181-000
Littelfuse
Availability:

7,500In Stock

Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
290 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1183-000
TTI: RF1183-000
Littelfuse
Availability:

7,500In Stock

Resettable Fuses - PPTC 12V 2.6A-HD 100A 1812

7,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
2.6 A
12 VDC
5 A
100 A
47 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2725-000
TTI: RF2725-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3262-000
TTI: RF3262-000
Littelfuse
Availability:

1,050In Stock

Resettable Fuses - PPTC 16V 11A-HD 100A MAX

1,050In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
11 A
16 VDC
18.7 A
100 A
8.9 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3208-000
TTI: RHEF070
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF070

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
700 mA
30 V
1.4 A
40 A
800 mOhms
- 40 C
+ 125 C
5.8 mm
Bulk
C06459-000
RF3208-000
Datasheet
Mfr: SMD185F-2
TTI: SMD185F-2.
Littelfuse
Availability:

2,810In Stock

Cut Tape
Resettable Fuses - PPTC 33V 1.8A-HD 40A MAX

2,810In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD2
Cut Tape
Datasheet
Mfr: 60R065XU
TTI: 60R065
Littelfuse
Availability:

5,600In Stock

Resettable Fuses - PPTC 60V .65A-HD 40A MAX

5,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
650 mA
60 V
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3202-000
TTI: RF3202-000
Littelfuse
Availability:

2,900In Stock

Resettable Fuses - PPTC 16V 3A-HD 100A MAX

2,900In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
16 VDC
5.1 A
100 A
97.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2622-000
TTI: RF2622-000
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF3360-000
TTI: RF3360-000
Littelfuse
Availability:

25In Stock

500 On Order
Expected 17-Dec-26
Resettable Fuses - PPTC 32V 10A-HD 100A MAX

25In Stock

500 On Order
Expected 17-Dec-26
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
10 A
32 VDC
20 A
100 A
16 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF1354-000
TTI: RF1354-000
Littelfuse
Availability:

24,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A MAX

24,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
400 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1524-000
TTI: RF1524-000
Littelfuse
Availability:

1,500In Stock

49,500 On Order
Expected
Resettable Fuses - PPTC 240V .05A-HD 1A MAX

1,500In Stock

49,500 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
50 mA
120 VAC/VDC
120 mA
20 A
65 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2689-000
TTI: RF2689-000
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: 758968-000
TTI: 758968-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 240V .55A-HD 5.5A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
550 mA
120 VAC/VDC
1.25 A
20 A
1.45 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3371-000
TTI: RF3371-000
Littelfuse
Availability:

100In Stock

Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
250 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
Datasheet
Mfr: RF0316-000
TTI: RF0316-000
Littelfuse
Availability:

16,000In Stock

Resettable Fuses - PPTC 30V 750MA-HD 40A MAX

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
750 mA
30 VDC
1.5 A
40 A
1 Ohms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3059-000
TTI: RF3059-000
Littelfuse
Availability:

400In Stock

Resettable Fuses - PPTC 16V 14A-HD 100A MAX

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
14 A
16 VDC
23.8 A
100 A
6.4 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
RGEF1400
Datasheet
Mfr: RF2631-000
TTI: RF2631-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 72V .2A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
200 mA
72 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
  • ...
  • 11
  • 12
  • 13