Eaton - Resettable Fuses - PPTC
231 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTSA120616V025 TTI: PTSA120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.25A, 16V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 250 mA | 16 VDC | 580 mA | 40 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181230V030 TTI: PTSA181230V030 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.3A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 300 mA | 30 VDC | 600 mA | 40 A | 1.75 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120616V035 TTI: PTSAHT120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 16V | 0In Stock | PTSAHT1206 | PCB Mount | SMD/SMT | 350 mA | 16 VDC | 950 mA | 50 A | 1.6 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTR060V0065-TR TTI: PTR060V0065-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.65A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 650 mA | 60 V | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0075-TR TTI: PTR060V0075-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 750 mA | 60 V | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR030V0800-BK TTI: PTR030V0800-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 8A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0017-BK TTI: PTR060V0017-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.17A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0300-BK TTI: PTR016V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 3A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1000-BK TTI: PTR016V1000-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1300-BK TTI: PTR016V1300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 13A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0250-BK TTI: PTR060V0250-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTSA080515V010 TTI: PTSA080515V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA0805 0.1A, 15V | 0In Stock | PTSA0805 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR08056V150 TTI: PTSLR08056V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 1.5A-HD 50A MAX | 0In Stock | PTSLR | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 65 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSLR12066V450 TTI: PTSLR12066V450 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 6V 4.5A-HD 50A MAX | 0In Stock | PTSLR | PCB Mount | SMD/SMT | 4.5 A | 6 VDC | 9 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR016V0600-TR TTI: PTR016V0600-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 6.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0030-BK TTI: PTR060V0030-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.3A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.33 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR060V0090-BK TTI: PTR060V0090-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.9A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTS060315V010 TTI: PTS060315V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTS0603 0.1A, 15V | 0In Stock | PTS0605 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 3 A | 6 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA120616V035 TTI: PTSA120616V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.35A, 16V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 40 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181230V020 TTI: PTSA181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 0.2A, 30V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT120630V035 TTI: PTSAHT120630V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT1206 0.35A, 30V | 0In Stock | PTSAHT1206 | SMD/SMT | SMD/SMT | 350 mA | 30 VDC | 1.75 A | 20 A | 2.2 Ohms | 1206 (3216 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTSLR06036V150 TTI: PTSLR06036V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSLR0603 1.5A, 6V | 0In Stock | PTSLR0603 | PCB Mount | SMD/SMT | 1.5 A | 6 VDC | 3 A | 50 A | 120 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120616V025 TTI: PTS120616V025 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1206 16V 0.25A SMD | 0In Stock | PTS1206 | PCB Mount | SMD/SMT | 250 mA | 16 VDC | 500 mA | 100 A | 2.3 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS120630V012 TTI: PTS120630V012 Eaton Electronics Resettable Fuses - PPTC PPTC 1206 30V 0.12A SMD | 0In Stock | PTS1206 | SMD/SMT | SMD/SMT | 120 mA | 30 VDC | 290 mA | 100 A | 6 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTS181230V020 TTI: PTS181230V020 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 30V 0.2A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 100 A | 5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel |