Eaton - Resettable Fuses - PPTC
231 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTR030V0800-BK TTI: PTR030V0800-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 8A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0017-BK TTI: PTR060V0017-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 0.17A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 170 mA | 60 V | 340 mA | 40 A | 5.21 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0300-BK TTI: PTR016V0300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 3A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1000-BK TTI: PTR016V1000-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 10A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1300-BK TTI: PTR016V1300-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 13A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0250-BK TTI: PTR060V0250-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 2.5A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTSA080515V010 TTI: PTSA080515V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA0805 0.1A, 15V | 0In Stock | PTSA0805 | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 10 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0800-TR TTI: PTR030V0800-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 30V 8.0A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 8 A | 30 V | 16 A | 100 A | 13 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR060V0010-TR TTI: PTR060V0010-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.1A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 100 mA | 60 V | 200 mA | 40 A | 4.5 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTR060V0090-TR TTI: PTR060V0090-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 60V 0.9A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 310 mOhms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: PTSA120648V016 TTI: PTSA120648V016 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1206 0.16A, 48V | 0In Stock | PTSA1206 | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA121013V050 TTI: PTSA121013V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1210 0.5A, 13.2V | 0In Stock | PTSA1210 | SMD/SMT | SMD/SMT | 500 mA | 13.2 VDC | 1 A | 40 A | 1 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSA181224V150 TTI: PTSA181224V150 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSA1812 1.5A, 24V | 0In Stock | PTSA1812 | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 40 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTSAHT080516V010 TTI: PTSAHT080516V010 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PTSAHT0805 0.1A, 16V | 0In Stock | PTSAHT0805 | SMD/SMT | SMD/SMT | 100 mA | 16 VDC | 600 mA | 40 A | 10 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: PTR016V1300-TR TTI: PTR016V1300-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 13.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 13 A | 16 V | 22.1 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTR016V1500-TR TTI: PTR016V1500-TR Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 16V 15.0A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 V | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Reel | ||||
Mfr: PTS181216V050 TTI: PTS181216V050 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 1812 16V 0.5A SMD | 0In Stock | PTS1812 | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: PTR030V0900-BK TTI: PTR030V0900-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 30V 9A Radial | 0In Stock | PTR030V | PCB Mount | Radial | 9 A | 30 V | 18 A | 100 A | 10 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V0090-BK TTI: PTR016V0090-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 0.9A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V0110-BK TTI: PTR016V0110-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 1.1A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 95 mOhms | - 40 C | + 85 C | 5 mm | Bulk | ||||
Mfr: PTR016V1200-BK TTI: PTR016V1200-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 12A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 12 A | 16 V | 20.4 A | 100 A | 6 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR016V1500-BK TTI: PTR016V1500-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 16V 15A Radial | 0In Stock | PTR016V | PCB Mount | Radial | 15 A | 16 VDC | 25.5 A | 100 A | 5 mOhms | - 40 C | + 85 C | 10 mm | Bulk | ||||
Mfr: PTR060V0185-BK TTI: PTR060V0185-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 1.85A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 1.85 A | 60 V | 3.7 A | 120 mOhms | - 40 C | + 85 C | 5 mm | Bulk | |||||
Mfr: PTR060V0375-BK TTI: PTR060V0375-BK Eaton Electronics Availability: 0In StockResettable Fuses - PPTC 60V 3.75A Radial | 0In Stock | PTR060V | PCB Mount | Radial | 3.75 A | 60 V | 7.5 A | 50 mOhms | - 40 C | + 85 C | 10 mm | Bulk | |||||
Mfr: PTS08056V035 TTI: PTS08056V035 Eaton Electronics Availability: 0In StockResettable Fuses - PPTC PPTC 0805 6V .35A SMD | 0In Stock | PTS0805 | PCB Mount | SMD/SMT | Reel |