Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-RHT070-2 TTI: MF-RHT070-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V .7A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 700 mA | 30 V | 1.4 A | 40 A | 800 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Reel | |||
Mfr: MF-USHT016KX/36-2 TTI: MF-USHT016KX/36-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.16A/36V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 160 mA | 36 V | 800 mA | 20 A | 6 Ohms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-USHT110KX/16-2 TTI: MF-USHT110KX/16-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.1A/16V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 1.1 A | 16 V | 3.3 A | 20 A | 500 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-NSML350/6-2 TTI: MF-NSML350/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.5A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-RM016/240-2 TTI: MF-RM016/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 160 mA | 240 VAC | 370 mA | 2 A | 7.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-RG1000-2 TTI: MF-RG1000-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 10A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 VDC | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-NSHT020KX-2 TTI: MF-NSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 200MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 1 A | 20 A | 5 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-RHT050-2 TTI: MF-RHT050-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V .5A-HD 40A MAX | 0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | |||
Mfr: MF-LSMF500/16X-2 TTI: MF-LSMF500/16X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 5.0A/16V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 5 A | 16 VDC | 10 A | 40 A | 25 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-FSML075/8-2 TTI: MF-FSML075/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 750MA-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 750 mA | 8 VDC | 1.5 A | 50 A | 250 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-LSMF200X-2 TTI: MF-LSMF200X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 2.0A/15V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 2 A | 15 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT075KX/24-2 TTI: MF-USHT075KX/24-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.75A/24V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 750 mA | 24 V | 2.25 A | 20 A | 680 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-MSMF010/60X-2 TTI: MF-MSMF010/60X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1812 Resettable SMD PPTC 0.1A/60V | 0In Stock | MF-MSMF | SMD/SMT | 100 mA | 300 mA | 40 A | 15 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RM025/240-2 TTI: MF-RM025/240-2 Bourns Availability: 0In StockResettable Fuses - PPTC 240V .25A-HD 3.5A MAX | 0In Stock | MF-RM | PCB Mount | Radial | 250 mA | 240 VAC | 560 mA | 3.5 A | 3.8 Ohms | - 20 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-USML400/12-2 TTI: MF-USML400/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 4.0A-HD 50A 1210 | 0In Stock | MF-USML | PCB Mount | SMD/SMT | 4 A | 12 VDC | 8 A | 50 A | 18 mOhms | - 40 C | + 85 C | Reel | |||||
Mfr: MF-FSML300/6-2 TTI: MF-FSML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 50 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-PSHT035KX-2 TTI: MF-PSHT035KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 350MA-HD 40A MAX | 0In Stock | MF-PSHT | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 1.75 A | 40 A | 3 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-NSHT050KX-2 TTI: MF-NSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 500MA-HD 20A MAX | 0In Stock | MF-NSHT | PCB Mount | SMD/SMT | 500 mA | 16 VDC | 2.5 A | 20 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-PSHT020KX-2 TTI: MF-PSHT020KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 200MA-HD 40A MAX | 0In Stock | MF-PSHT | PCB Mount | SMD/SMT | 200 mA | 16 VDC | 1 A | 40 A | 5 Ohms | 0805 (2012 metric) | - 40 C | + 125 C | Reel | ||||
Mfr: MF-PSML200/6-2 TTI: MF-PSML200/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 2.0A-HD 50A SMD | 0In Stock | MF-PSML | SMD/SMT | SMD/SMT | 2 A | 6 VDC | 4 A | 50 A | 50 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USHT010KX-2 TTI: MF-USHT010KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 100MA-HD 20A MAX | 0In Stock | MF-USHT | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 500 mA | 20 A | 7.5 Ohms | 1210 (3225 metric) | - 20 C | + 125 C | Reel | ||||
Mfr: MF-USHT200KX/12-2 TTI: MF-USHT200KX/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 2.0A/12V | 0In Stock | MF-USHT | PCB Mount | SMD/SMT | 2 A | 12 V | 6 A | 150 mOhms | 1210 (3225 metric) | - 40 C | + 125 C | Reel | |||||
Mfr: MF-FSML175/8-2 TTI: MF-FSML175/8-2 Bourns Availability: 0In StockResettable Fuses - PPTC 8V 1.75A-HD 50A MAX | 0In Stock | MF-FSML/X | SMD/SMT | SMD/SMT | 1.75 A | 8 VDC | 3.5 A | 50 A | 70 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-NSML380/6-2 TTI: MF-NSML380/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.8A-HD 50A SMD | 0In Stock | MF-NSML | SMD/SMT | SMD/SMT | 3.8 A | 6 VDC | 8 A | 50 A | 14 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||
Mfr: MF-USML300/6-2 TTI: MF-USML300/6-2 Bourns Availability: 0In StockResettable Fuses - PPTC 6V 3.0A-HD 50A SMD | 0In Stock | MF-USML6-2 | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 6 A | 50 A | 24 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel |