• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Datasheet
Mfr: MF-LS180S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.8A 24V 0.04ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LS
PCB Mount
Axial
1.8 A
24 VDC
3.8 A
100 A
68 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R008/250-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.08A 60V 15ohm

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
80 mA
60 VDC
160 mA
80 mA
22 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R075/90-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
750 mA
90 V
1.5 A
40 A
750 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-MSMD050-1
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R090-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R/90
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-MSMD260-2-6
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.6A 6V 0.015ohm 5.2Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
2.6 A
6 VDC
5.2 A
100 A
80 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R014/250U-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.145A 60V 3ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
140 mA
60 VDC
280 mA
140 mA
6.5 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R075/90-AP
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
750 mA
90 VDC
1.5 A
40 A
750 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: MF-RX250-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
80 mOhms
- 40 C
+ 85 C
10.2 mm
Reel
Datasheet
Mfr: MF-LS190S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.9A 15V 0.03ohm Axial Slotted Lead

Not Available Online

Call
or
View Details
MF-LS
PCB Mount
Axial
1.9 A
24 VDC
4.2 A
100 A
57 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R025-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-S120S
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-S
Strap Mount
Axial
1.2 A
15 VDC
2.7 A
100 A
160 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-SM150-2-006
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.50A 15V 0.06ohm Hold 1.5A Trip 3A

Not Available Online

Call
or
View Details
MF-SM
PCB Mount
SMD/SMT
1.5 A
15 V
3 A
100 A
250 mOhms
3425 (8763 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX160-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.6 A
60 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R400-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 4A 30V 0.01ohm Short Lead Length

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
4 A
30 V
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R250-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
2.5 A
30 VDC
5 A
40 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R135-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-SVS175NS-0
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC

Not Available Online

Call
or
View Details
Call to Verify
MF-SVS
Strap Mount
Axial
1.75 A
10 VDC
4.2 A
100 A
31 mOhms
- 40 C
+ 85 C
Datasheet
Mfr: MF-R250U-0-003
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Resettable Fuses - PPTC 2.5A 30V 0.025ohm Uncoated Short Lead

Not Available Online

Call
or
View Details
Call to Verify
MF-R
PCB Mount
Radial
2.5 A
30 V
5 A
2.5 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-MSMD075-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 13.2Volts Hold=0.75A 1.5Amps Trip

Not Available Online

Call
or
View Details
MF-MSMD
PCB Mount
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-USMD020-2
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A

Not Available Online

Call
or
View Details
MF-USMD
PCB Mount
SMD/SMT
200 mA
30 VDC
400 mA
10 A
5 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
Datasheet
Mfr: MF-R250U-005
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 2.5A 30V 0.025ohm Uncoated

Not Available Online

Call
or
View Details
MF-R
PCB Mount
Radial
2.5 A
30 V
5 A
2.5 A
48 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R090-1-009
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8

Not Available Online

Call
or
View Details
MF-R/90
PCB Mount
Radial
900 mA
30 VDC
1.8 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX135-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 60Volt 40Amps Hold 1.35A Trip 2.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Datasheet
Mfr: MF-RX185-2-99
TTI: Not Assigned
Bourns
Availability:

Not Available Online

Obsolete
Resettable Fuses - PPTC 1.85A 60V 0.08ohm Hold 1.85A Trip 3.7A

Not Available Online

Call
or
View Details
MF-RX
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
  • ...
  • 47
  • 48
  • 49
  • 50