Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2. Bourns Availability: 890In StockCut Tape Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX | 890In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-USMF010-2 TTI: MF-USMF010-2. Bourns Availability: 2,990In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .10A Trip .3A | 2,990In Stock | MF-USMF | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-USMF005-2 TTI: MF-USMF005-2. Bourns Availability: 3,060In StockCut Tape Resettable Fuses - PPTC 30V .05A-HD 10A MAX (R) | 3,060In Stock | MF-USMF | PCB Mount | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-USMF020-2 TTI: MF-USMF020-2. Bourns Availability: 70In StockCut Tape Resettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A | 70In Stock | MF-USMF | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-SM075-2 TTI: MF-SM075-2. Bourns Availability: 800In StockCut Tape Resettable Fuses - PPTC 30V 750MA-HD 40A MAX | 800In Stock | MF-SM | PCB Mount | SMD/SMT | 750 mA | 30 VDC | 1.5 A | 80 A | 1 Ohms | 2920 (7351 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-MSMF050/30X TTI: MF-MSMF050/30X Bourns Availability: 4,000In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 4,000In Stock | Reel | ||||||||||||||||
Mfr: MF-MSMF010-2 TTI: MF-MSMF010-2. Bourns Availability: 890In StockLimited Supply Cut Tape Resettable Fuses - PPTC 60Volts 40Amps | 890In StockLimited Supply | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: MF-SM075/60-2. TTI: MF-SM075/60-2. Bourns Availability: 2,000In StockCut Tape Resettable Fuses - PPTC 60V 750MA-HD 10A MAX | 2,000In Stock | Cut Tape | ||||||||||||||||
Mfr: MF-MSMF075/24-2 TTI: MF-MSMF075/24-2. Bourns Availability: 2,850In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 2,850In Stock | MF-MSMF | Cut Tape | |||||||||||||||
Mfr: MF-LSMF185/33X-2 TTI: MF-LSMF185/33X-2. Bourns Availability: 1,920In StockCut Tape Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX | 1,920In Stock | MF-LSMF | PCB Mount | SMD/SMT | 1.85 A | 33 V | 3.7 A | 40 A | 150 mOhms | 3121 (7954 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MF-SM030-2 TTI: MF-SM030-2 Bourns Availability: 0In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 40 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-SM100-2 TTI: MF-SM100-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 0In Stock | MF-SM | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 80 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-MSMF014-2 TTI: MF-MSMF014-2 Bourns Availability: 0In Stock144,000 On Order Expected Resettable Fuses - PPTC 60V 140MA-HD 40A MAX | 0In Stock144,000 On Order Expected | MF-MSMF | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 300 mA | 40 A | 6.5 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF110/24X-2 TTI: MF-MSMF110/24X-2 Bourns Availability: 0In Stock12,000 On Order Expected 25-Nov-26 Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX | 0In Stock12,000 On Order Expected 25-Nov-26 | MF-MSMF | SMD/SMT | SMD/SMT | 1.1 A | 24 VDC | 2.2 A | 20 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: MF-MSMF250/16X-2 TTI: MF-MSMF250/16X-2 Bourns Availability: 0In Stock9,000 On Order Expected 28-Dec-26 Resettable Fuses - PPTC 16V 2.5A-HD 100A MAX | 0In Stock9,000 On Order Expected 28-Dec-26 | MF-MSMF | SMD/SMT | SMD/SMT | 2.5 A | 16 VDC | 5 A | 100 A | 100 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | MF-MSMF250/16-2 | |||
0In Stock | MF-GSMF | PCB Mount | SMD/SMT | 3 A | 36 VDC | 5.2 A | 20 A | 60 mOhms | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
Mfr: MF-PSML110/12-2 TTI: MF-PSML110/12-2 Bourns Availability: 0In StockResettable Fuses - PPTC 12V 1.1A-HD 50A 0805 | 0In Stock | MF-PSML/X | PCB Mount | SMD/SMT | 1.1 A | 12 VDC | 2.2 A | 50 A | 210 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-PSMF | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 40 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-MSMF | SMD/SMT | SMD/SMT | 1.5 A | 24 VDC | 3 A | 20 A | 120 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
0In Stock | MF-NSMF | SMD/SMT | SMD/SMT | 1.5 A | 6 VDC | 3 A | 100 A | 130 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | AEC-Q100 | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | MF-R800-0-99 | |||||
Mfr: MF-MSMF075/33X-2 TTI: MF-MSMF075/33X-2 Bourns Availability: 0In StockResettable Fuses - PPTC 33V 750MA-HD 20A MAX | 0In Stock | MF-MSMF | PCB Mount | SMD/SMT | 750 mA | 33 VDC | 1.5 A | 20 A | 400 mOhms | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-R | PCB Mount | Radial | 750 mA | 60 VDC | 1.5 A | 40 A | 400 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R075-2-99 |