Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-LR | Strap Mount | Axial | 7.3 A | 10 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-RX185-2-14-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.85A 60V 0.08ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.85 A | 60 VDC | 3.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: CMF-RQ50-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 230VOLT 50OHM | Not Available Online | CMF-RQ | PCB Mount | Radial | 90 mA | 230 VAC | 190 mA | 3 A | 50 Ohms | - 40 C | + 125 C | 5 mm | Bulk | |||||
Mfr: CMF-SM25-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SM | ||||||||||||||||
Mfr: CMF-SD50-10-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SD | ||||||||||||||||
Mfr: MF-RX160-0-14 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm Kinked Leads | Not Available Online | MF-RX | PCB Mount | Radial - Kinked Lead | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: CMF-SDV09-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC Ceramic PTC | Not Available Online | CMF-SDV | ||||||||||||||||
Mfr: MF-R030-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.30A 60V 0.76ohm Hold .3 Trip .6 | Not Available Online | MF-R | PCB Mount | Radial | 300 mA | 60 VDC | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R030-AP | ||||
Mfr: MF-R065-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.65A 60V 0.27ohm Hold .65 Trip 1.3 | Not Available Online | MF-R | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 480 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R065-AP | ||||
Mfr: MF-R900-AP-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 9A 30V 0.005ohm Hold 9.0 Trip 18.0 | Not Available Online | MF-R | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 40 A | 10 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
Mfr: MF-RX012/250U-15-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX012/250U-A5-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 9 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-RX012/250U-C5-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-VS210S-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-SM260-2-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 75 mOhms | 2920 (7351 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R600-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6A 30V 0.005ohm Short Lead Length | Not Available Online | MF-R/600 | PCB Mount | Radial | 6 A | 30 VDC | 12 A | 6 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-R055/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Hold .55 Trip 1.1 | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 VDC | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-R016/600-A-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 7 Ohms | - 40 C | + 85 C | 5 mm | Reel | |||||
Mfr: MF-SM200-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2A 15V 0.045ohm Hold 2A Trip 4A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 2 A | 15 V | 4 A | 100 A | 125 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R135-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.35A 30V 0.065ohm Hold 1.35 Trip 2.7 | Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R500-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 5A 30V 0.01ohm Hold 5.0 Trip 10.0 | Not Available Online | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: MF-MSMD110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.1Amps 2.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-VS210SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.1A 12V 0.018ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | MF-S | Strap Mount | Axial | 2 A | 30 VDC | 4.4 A | 100 A | 60 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R055/90U-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.55A 90V 0.45ohm Uncoated | Not Available Online | MF-R/90 | PCB Mount | Radial | 550 mA | 90 V | 1.1 A | 10 A | 900 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack |