Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSMD010-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 60Volts Hold=0.1Amps 0.3AmpsTrip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 100 mA | 60 VDC | 300 mA | 40 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R250-0-010 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 30v Max 40Amps Max Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250-0-10-99 | ||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.8 A | 24 VDC | 3.8 A | 100 A | 68 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R008/250-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.08A 60V 15ohm | Not Available Online | MF-R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 80 mA | 22 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R075/90-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5 | Not Available Online | MF-R/90 | PCB Mount | Radial | 750 mA | 90 V | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-MSMD050-1 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 15Volts Hold=.50Amp 1Amp Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 500 mA | 15 VDC | 1 A | 100 A | 1 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Mfr: MF-MSMD260-2-6 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.6A 6V 0.015ohm 5.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 2.6 A | 6 VDC | 5.2 A | 100 A | 80 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-R014/250U-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.145A 60V 3ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 140 mA | 60 VDC | 280 mA | 140 mA | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
Mfr: MF-R075/90-AP TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.75A 90V 0.37ohm Hold .75 Trip 1.5 | Not Available Online | MF-R/90 | PCB Mount | Radial | 750 mA | 90 VDC | 1.5 A | 40 A | 750 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: MF-RX250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.50A 60V 0.05ohm Hold 2.5 Trip 5Amps | Not Available Online | MF-RX | PCB Mount | Radial | 2.5 A | 60 VDC | 5 A | 40 A | 80 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
Not Available Online | MF-LS | PCB Mount | Axial | 1.9 A | 24 VDC | 4.2 A | 100 A | 57 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R025-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.25A 60V 1ohm Hold .25 Trip .50 | Not Available Online | MF-R | PCB Mount | Radial | 250 mA | 60 VDC | 500 mA | 40 A | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-S | Strap Mount | Axial | 1.2 A | 15 VDC | 2.7 A | 100 A | 160 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-SM150-2-006 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.50A 15V 0.06ohm Hold 1.5A Trip 3A | Not Available Online | MF-SM | PCB Mount | SMD/SMT | 1.5 A | 15 V | 3 A | 100 A | 250 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MF-RX160-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.60A 60V 0.09ohm Hold 1.6A Trip 3.2A | Not Available Online | MF-RX | PCB Mount | Radial | 1.6 A | 60 VDC | 3.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R400-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 4A 30V 0.01ohm Short Lead Length | Not Available Online | MF-R | PCB Mount | Radial | 4 A | 30 V | 8 A | 40 A | 30 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R250-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | MF-R | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | |||||||
Not Available Online | MF-SVS | Strap Mount | Axial | 1.75 A | 10 VDC | 4.2 A | 100 A | 31 mOhms | - 40 C | + 85 C | ||||||||
Mfr: MF-R250U-0-003 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Uncoated Short Lead | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 2.5 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-MSMD075-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 13.2Volts Hold=0.75A 1.5Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-USMD020-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 30Volts 10Amps Hold .20A Trip .4A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 200 mA | 30 VDC | 400 mA | 10 A | 5 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | ||||||
Mfr: MF-R250U-005 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 2.5 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Mfr: MF-R090-1-009 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.90A 60V 0.14ohm Hold .90 Trip 1.8 | Not Available Online | MF-R/90 | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk |