• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: CMF-RL10-0
TTI: CMF-RL10-0
Bourns
Availability:

1,200In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
150 mA
60 VDC
300 mA
3 A
10 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-LR450
TTI: MF-LR450
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 16V 4.5A-HD 100A MAX

4,000In Stock

Please adjust quantity to Min / Mult value
MF-LR
Strap Mount
Axial
4.5 A
16 VDC
8.9 A
100 A
20 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-SMHT300-2
TTI: MF-SMHT300-2
Bourns
Availability:

3,000In Stock

Resettable Fuses - PPTC 3425 High Temp SMD Polymer PTC 3.0A/16V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMHT
PCB Mount
SMD/SMT
3 A
16 V
6 A
100 A
83 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSML260/12-2
TTI: MF-NSML260/12-2
Bourns
Availability:

5,000In Stock

Resettable Fuses - PPTC 12V 2.6A-HD 50A 0201

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
2.6 A
12 VDC
5.2 A
50 A
30 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF110X-2
TTI: MF-LSMF110X-2
Bourns
Availability:

3,000In Stock

Resettable Fuses - PPTC 2920 Resettable SMD PPTC 1.1A/33V

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.1 A
33 VDC
2.2 A
40 A
410 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SMDF150-2
TTI: MF-SMDF150-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
170 mOhms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-ASML010/6-2
TTI: MF-ASML010/6-2
Bourns
Availability:

10,000In Stock

Resettable Fuses - PPTC 6V 100MA-HD 50A MAX

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
100 mA
6 VDC
300 mA
50 A
3 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-SMHT160-2
TTI: MF-SMHT160-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 16V 1.6A-HD 100A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMHT
PCB Mount
SMD/SMT
1.6 A
16 VDC
3.2 A
100 A
150 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-SMDF030-2
TTI: MF-SMDF030-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 60V 300MA-HD 10A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMDF
SMD/SMT
SMD/SMT
300 mA
60 VDC
800 mA
20 A
2.15 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R050-2
TTI: MF-R050-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 60V .5A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
770 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R050-2-99
Datasheet
Mfr: MF-RM033/240-2
TTI: MF-RM033/240-2
Bourns
Availability:

12,000In Stock

Resettable Fuses - PPTC 240V .33A-HD 4.5A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
330 mA
240 VAC
740 mA
4.5 A
2.6 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-NSML200/12-2
TTI: MF-NSML200/12-2
Bourns
Availability:

5,000In Stock

Resettable Fuses - PPTC 12V 2.0A-HD 50A 0201

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
2 A
12 VDC
4 A
50 A
40 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSHT125KX-2
TTI: MF-MSHT125KX-2
Bourns
Availability:

1,000In Stock

Resettable Fuses - PPTC 9V 1.25A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
1.25 A
9 VDC
6.25 A
40 A
300 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-SMHT136-2
TTI: MF-SMHT136-2
Bourns
Availability:

16,000In Stock

Resettable Fuses - PPTC 16V 1.36A-HD 100A MAX

16,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMHT
PCB Mount
SMD/SMT
1.36 A
16 V
2.72 A
100 A
330 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-MSHT150KX-2
TTI: MF-MSHT150KX-2
Bourns
Availability:

1,500In Stock

Resettable Fuses - PPTC 9V 1.5A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
1.5 A
9 VDC
6 A
40 A
200 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-MSHT175KX-2
TTI: MF-MSHT175KX-2
Bourns
Availability:

1,500In Stock

Resettable Fuses - PPTC 9V 1.75A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSHT
PCB Mount
SMD/SMT
1.75 A
9 VDC
7 A
40 A
170 mOhms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-R300-0-14
TTI: MF-R300-0-14
Bourns
Availability:

2,600In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

2,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 V
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R005-0
TTI: MF-R005-0
Bourns
Availability:

6,250In Stock

Resettable Fuses - PPTC 60V .05A-HD 40A MAX

6,250In Stock

Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
11.1 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R005-0-99
Datasheet
Mfr: MF-SMDF050-2
TTI: MF-SMDF050-2.
Bourns
Availability:

5,360In Stock

Cut Tape
Resettable Fuses - PPTC 60V 550MA-HD 10A MAX

5,360In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SMDF
PCB Mount
SMD/SMT
550 mA
60 VDC
1.2 A
10 A
1 Ohms
2018 (5045 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: MF-LSMF300/24X-2
TTI: MF-LSMF300/24X-2.
Bourns
Availability:

5,070In Stock

Cut Tape
Resettable Fuses - PPTC 24V 3.0A-HD 20A MAX

5,070In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
PCB Mount
SMD/SMT
Cut Tape
Datasheet
Mfr: MF-MSMF150-2
TTI: MF-MSMF150-2
Bourns
Availability:

12,000In Stock

End of Life
Resettable Fuses - PPTC 6V 1.5A-HD 100A MAX

12,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
100 A
120 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF110/24X-2
TTI: MF-MSMF110/24X-2.
Bourns
Availability:

400In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.1A-HD 20A MAX

400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: MF-MSMF010-2
TTI: MF-MSMF010-2.
Bourns
Availability:

890In Stock

Limited Supply
Cut Tape
Resettable Fuses - PPTC 60Volts 40Amps

890In Stock

Limited Supply
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
SMD/SMT
100 mA
60 VDC
300 mA
40 A
15 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: MF-SM075/60-2.
TTI: MF-SM075/60-2.
Bourns
Availability:

2,000In Stock

Cut Tape
Resettable Fuses - PPTC 60V 750MA-HD 10A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Cut Tape
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2.
Bourns
Availability:

2,850In Stock

Cut Tape
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

2,850In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
Cut Tape
  • ...
  • 3
  • 4
  • 5