Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | MF-LR | ||||||||||||||||
Not Available Online | MF-LR | ||||||||||||||||
Not Available Online | MF-MSMF | ||||||||||||||||
Not Available Online | MF-RHT | ||||||||||||||||
Not Available Online | MF-RX/250 | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-SVS | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | MF-USML | ||||||||||||||||
Not Available Online | CMF-RL | ||||||||||||||||
Mfr: CMF-RD50-10-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 230volts 50 OHMS 10% | Not Available Online | CMF-RD | PCB Mount | Radial | 90 mA | 230 VAC | 190 mA | 3 A | 50 Ohms | 6 mm | |||||||
Not Available Online | MF-RX | PCB Mount | Radial | 1.35 A | 60 V | 2.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Mfr: MF-R012/250-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.12A 60V 7ohm | Not Available Online | MF-R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 120 mA | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-MSMD160-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 8Volts Hold=1.6Amps 2.8Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.6 A | 8 VDC | 2.8 A | 100 A | 99 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Not Available Online | MF-S | Strap Mount | Axial | 3.5 A | 30 VDC | 6.3 A | 100 A | 31 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-R016/600-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.16A 60V 4ohm | Not Available Online | MF-R/600 | PCB Mount | Radial | 160 mA | 60 VDC | 320 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||
Mfr: MF-ESMD190-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC PTC 11.5mm | Not Available Online | MF-ESMD | PCB Mount | SMD/SMT | 1.9 A | 16 VDC | 3.8 A | 100 A | 80 mOhms | - 40 C | + 85 C | ||||||
Mfr: MF-MSMD110/16-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 6Volts Hold=1.1A 2.2Amps Trip | Not Available Online | MF-MSMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||
Mfr: MF-R012/250U-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.12A 60V 7ohm Uncoated | Not Available Online | MF-R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 120 mA | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Not Available Online | MF-R | PCB Mount | Radial | 400 mA | 60 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | ||||||
Not Available Online | MF-LR | Strap Mount | Axial | 5.5 A | 20 VDC | 10.5 A | 100 A | 19 mOhms | - 40 C | + 85 C | |||||||
Mfr: MF-VS170SS-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 16V 0.03ohm Slotted Lead 2sides | Not Available Online | MF-VS | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 100 A | 40 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: MF-USMD110-2 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 1210 6Volts 40Amps Hold 1.1A Trip 2.2A | Not Available Online | MF-USMD | PCB Mount | SMD/SMT | 1.1 A | 6 VDC | 2.2 A | 40 A | 210 mOhms | 1210 (3225 metric) | - 40 C | + 85 C |