• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-USMF035-2
TTI: MF-USMF035-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 350MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1.3 Ohms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-R025-2
TTI: MF-R025-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 60V .25A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R025-2-99
Datasheet
Mfr: MF-SM013/250V-2
TTI: MF-SM013/250V-2
Bourns
Availability:

10,000In Stock

Resettable Fuses - PPTC 250V 130MA-HD 3A MAX

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-SM013/250V
SMD/SMT
SMD/SMT
130 mA
60 VDC
3 A
7 Ohms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R160
TTI: MF-R160
Bourns
Availability:

1,500In Stock

Resettable Fuses - PPTC 30V 1.6A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
40 A
105 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R160-0-99
Datasheet
Mfr: MF-R025
TTI: MF-R025
Bourns
Availability:

1,750In Stock

Resettable Fuses - PPTC 60V .25A-HD 40A MAX

1,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
1.95 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R025-0-99
Datasheet
Mfr: MF-R020-2
TTI: MF-R020-2
Bourns
Availability:

18,000In Stock

Resettable Fuses - PPTC 60V .2A-HD 40A MAX

18,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
2.84 Ohms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R020-2-99
Datasheet
Mfr: MF-MSMF075/24-2
TTI: MF-MSMF075/24-2
Bourns
Availability:

48,000In Stock

28,000 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 24V 750MA-HD 40A MAX

48,000In Stock

28,000 On Order
Expected 27-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
40 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-ASML050/6-2
TTI: MF-ASML050/6-2
Bourns
Availability:

20,000In Stock

Resettable Fuses - PPTC 6V 500MA-HD 50A MAX

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
50 A
500 mOhms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USMF075-2
TTI: MF-USMF075-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
450 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-RX185/72-2
TTI: MF-RX185/72-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 72V 1.85A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-NSMF200-2
TTI: MF-NSMF200-2
Bourns
Availability:

21,000In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 100A MAX

21,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
100 A
85 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-ASML020/6-2
TTI: MF-ASML020/6-2
Bourns
Availability:

20,000In Stock

Resettable Fuses - PPTC 6V 200MA-HD 50A MAX

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-ASML/X
SMD/SMT
SMD/SMT
200 mA
6 VDC
500 mA
50 A
1.6 Ohms
0402 (1005 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX135/72-0
TTI: MF-RX135/72-0
Bourns
Availability:

9,200In Stock

Resettable Fuses - PPTC 72V 1.35A-HD 40A MAX

9,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.35 A
72 VDC
2.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSMF075X-2
TTI: MF-PSMF075X-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 6V 750MA-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSMF
SMD/SMT
SMD/SMT
750 mA
6 VDC
1.5 A
40 A
350 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
AEC-Q200
Reel
Datasheet
Mfr: MF-MSMF050-2
TTI: MF-MSMF050-2
Bourns
Availability:

10,000In Stock

Resettable Fuses - PPTC 15V 500MA-HD 100A MAX

10,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
500 mA
15 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-MSMF075-2
TTI: MF-MSMF075-2
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 13V 750MA-HD 100A MAX

4,000In Stock

Please adjust quantity to Min / Mult value
MF-MSMF
SMD/SMT
SMD/SMT
750 mA
13.2 VDC
1.5 A
100 A
450 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-FSML200/6-2
TTI: MF-FSML200/6-2
Bourns
Availability:

8,000In Stock

Resettable Fuses - PPTC 6V 2.0A-HD 50A MAX

8,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
2 A
6 VDC
4 A
50 A
65 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RX160/72-0
TTI: MF-RX160/72-0
Bourns
Availability:

3,400In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

3,400In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RX185/72-0
TTI: MF-RX185/72-0
Bourns
Availability:

8,500In Stock

Resettable Fuses - PPTC 60V 1.85A-HD 40A MAX

8,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
1.85 A
72 VDC
3.7 A
40 A
120 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-RM005/240-2
TTI: MF-RM005/240-2
Bourns
Availability:

4,000In Stock

Resettable Fuses - PPTC 240V .05A-HD 1A MAX

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
50 mA
240 VAC
120 mA
1 A
65 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-R040-2
TTI: MF-R040-2
Bourns
Availability:

6,000In Stock

Resettable Fuses - PPTC 60V .4A-HD 40A MAX

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
860 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R040-2-99
Datasheet
Mfr: MF-R185-0-17
TTI: MF-R185-0-17
Bourns
Availability:

6,600In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 40A MAX

6,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
70 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R065-2
TTI: MF-R065-2
Bourns
Availability:

9,000In Stock

Resettable Fuses - PPTC 60V .6A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
650 mA
60 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R065-2-99
Datasheet
Mfr: MF-R400-0-14
TTI: MF-R400-0-14
Bourns
Availability:

1,200In Stock

Resettable Fuses - PPTC 30V 4A-HD 40A MAX

1,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
4 A
30 VDC
8 A
40 A
30 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-R017
TTI: MF-R017
Bourns
Availability:

1,000In Stock

Resettable Fuses - PPTC 60V .17A-HD 40A MAX

1,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
3.2 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R017-0-99
  • 1
  • 2
  • 3
  • 4