Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 240 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 VDC | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Reel | ||||
0In Stock | MF-RHT | PCB Mount | Radial | 500 mA | 30 V | 920 mA | 40 A | 480 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | CMF-RL | PCB Mount | Radial | 75 mA | 230 V | 150 mA | 3 A | 35 Ohms | - 40 C | + 125 C | 5.08 mm | Tray | |||||
0In Stock | MF-NSMF | PCB Mount | SMD/SMT | 1.75 A | 6 V | 3.5 A | 1.75 A | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-R | PCB Mount | Radial | 200 mA | 60 V | 400 mA | 40 A | 2.84 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 300 mA | 60 V | 600 mA | 40 A | 1.36 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 30 mOhms | - 40 C | + 85 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 7 A | 30 V | 14 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RG | PCB Mount | Radial | 5 A | 16 V | 8.5 A | 100 A | 23 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 7 A | 16 V | 11.9 A | 100 A | 13 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 10 A | 16 V | 18.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 11 A | 16 V | 20 A | 100 A | 13 mOhms | - 40 C | + 125 C | 10.2 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 16 V | 3.8 A | 100 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 13 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 15 A | 100 A | 20 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RX | PCB Mount | Radial | 250 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk | ||||||||
0In Stock | MF-RX | PCB Mount | Radial | 650 mA | 72 V | 40 A | - 40 C | + 85 C | Bulk |