Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Reel | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7 A | 16 V | 13 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 7.5 A | 16 V | 13.1 A | 100 A | 22 mOhms | - 40 C | + 125 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 9 A | 16 V | 16.5 A | 100 A | 17 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | ||||||
0In Stock | MF-RX | PCB Mount | Radial | 200 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | |||||||||
0In Stock | MF-RX | PCB Mount | Radial | 400 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | |||||||||
0In Stock | MF-RX | PCB Mount | Radial | 500 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-RX | PCB Mount | Radial | 750 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | |||||||||
0In Stock | MF-RX | PCB Mount | Radial | 900 mA | 72 V | 40 A | - 40 C | + 85 C | Reel | |||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q100 | Bulk | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 1.95 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R025/72-AP | ||||||
0In Stock | MF-RX/72 | Reel | MF-R020/72-2 | |||||||||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | Reel | |||||||
0In Stock | MF-RHT | PCB Mount | Radial | 4.5 A | 16 V | 7.8 A | 100 A | 54 mOhms | - 40 C | + 125 C | Bulk | |||||||
0In Stock | MF-RX | PCB Mount | Radial | 650 mA | 72 V | 40 A | - 40 C | + 85 C | Ammo Pack | |||||||||
0In Stock | MF-R | PCB Mount | Radial | 1.85 A | 30 VDC | 3.7 A | 40 A | 70 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R185-AP-99 | |||||
0In Stock | MF-SVS | Strap Mount | Axial | 1.75 A | 10 V | 4.2 A | 100 A | 31 mOhms | - 40 C | + 85 C | Bulk | |||||||
0In Stock | MF-SMDF | SMD/SMT | SMD/SMT | 2 A | 10 VDC | 4 A | 40 A | 100 mOhms | 2018 (5045 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: MF-R250-2-010 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | 0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | MF-R250-2-10-99 | ||||
0In Stock | MF-LR | Strap Mount | Axial | 1.9 A | 15 V | 3.9 A | 100 A | 72 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: MF-R050-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 0.50A 60V 0.41ohm Hold .50 Trip 1.00 | Not Available Online | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R050 | ||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 12 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | |||||||
0In Stock | MF-LR | Strap Mount | Axial | 9 A | 20 VDC | 16.7 A | 100 A | 10 mOhms | - 40 C | + 85 C | Bulk |