Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MF-MSHT050KX-2 TTI: MF-MSHT050KX-2 Bourns Availability: 0In StockResettable Fuses - PPTC 30V 500MA-HD 40A MAX | 0In Stock | MF-MSHT | PCB Mount | SMD/SMT | 500 mA | 30 VDC | 2.5 A | 40 A | 1.6 Ohms | - 40 C | + 125 C | Reel | |||||
Mfr: MF-RG800-0 TTI: MF-RG800-0 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 8A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 8 A | 16 V | 13.6 A | 100 A | 11 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||
Mfr: MF-RG1100-2 TTI: MF-RG1100-2 Bourns Availability: 0In StockResettable Fuses - PPTC 16V 11A-HD 100A MAX | 0In Stock | MF-RG | PCB Mount | Radial | 11 A | 16 V | 18.7 A | 100 A | 6.2 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | ||||
Mfr: MF-LR730/20-0 TTI: MF-LR730/20-0 Bourns Availability: 0In StockResettable Fuses - PPTC 20V 7.3A-HD 100A MAX | 0In Stock | MF-LR | Strap Mount | Axial | 7.3 A | 20 VDC | 14.1 A | 100 A | 12 mOhms | - 40 C | + 85 C | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 10 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 145 mA | 60 VDC | 3 A | 6.5 Ohms | - 40 C | + 85 C | 5.1 mm | Reel | ||||||
0In Stock | MF-R/90 | PCB Mount | Radial | 900 mA | 60 V | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 8 A | 16 V | 8 mOhms | - 40 C | + 125 C | AEC-Q200 | Bulk | |||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 3 A | 30 V | 6 A | 40 A | 50 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 3 A | 16 V | 5.1 A | 100 A | 65 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-R | PCB Mount | Radial | 400 mA | 60 V | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 1.35 A | 30 V | 2.7 A | 40 A | 115 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-R | PCB Mount | Radial | 6 A | 30 V | 12 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | |||||
0In Stock | MF-RG | PCB Mount | Radial | 10 A | 16 V | 17 A | 100 A | 7.1 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 6 A | 16 V | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RG | PCB Mount | Radial | 6.5 A | 16 V | 11.1 A | 100 A | 15.8 mOhms | - 40 C | + 85 C | 5.1 mm | Reel | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 1 A | 30 V | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 13 A | 16 V | 24 A | 100 A | 10 mOhms | - 40 C | + 125 C | 10.2 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 3 A | 16 V | 6 A | 100 A | 79 mOhms | - 40 C | + 125 C | Bulk | ||||||
0In Stock | MF-RHT | PCB Mount | Radial | 5 A | 16 V | 9 A | 100 A | 45 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 5.5 A | 16 V | 10 A | 100 A | 37 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 6.5 A | 16 V | 12 A | 100 A | 26 mOhms | - 40 C | + 125 C | 5.1 mm | Reel | |||||
0In Stock | MF-RX | PCB Mount | Radial | 1.1 A | 72 V | 2.2 A | 40 A | 250 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
0In Stock | MF-RHT | PCB Mount | Radial | 4 A | 16 V | 240 mOhms | - 40 C | + 125 C | AEC-Q200 | Ammo Pack |