Bourns - Resettable Fuses - PPTC
1,544 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MF-R | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 1.6 A | 24 V | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||||||
Mfr: MF-LSMF075/60X-2 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2920 Resettable SMD PPTC 0.75A/60V | 0In Stock | MF-LSMF | SMD/SMT | SMD/SMT | 60 V | 750 mA | Reel | |||||||||||
0In Stock | MF-MSFM | PCB Mount | SMD/SMT | 750 mA | 16 V | 1.5 A | 100 A | 450 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | ||||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 480 mOhms | - 40 C | + 85 C | 10.2 mm | Reel | MF-R065/72-2 | ||||||
0In Stock | MF-PSMF | PCB Mount | SMD/SMT | 100 mA | 24 VDC | 300 mA | 80 A | 7.5 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | AEC-Q200 | Reel | |||||
0In Stock | PCB Mount | SMD/SMT | 50 mA | 60 V | 150 mA | 10 A | 20 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | MF-ASMF | SMD/SMT | Solder | 80 mA | 6 V | 240 mA | 50 A | 2 Ohms | - 40 C | + 85 C | 0.4 mm | Reel | ||||||
Not Available Online | MF-RG | PCB Mount | Radial | 6 A | 16 VDC | 10.2 A | 100 A | 18.5 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-RX/250 | PCB Mount | Radial | 180 mA | 60 VDC | 500 mA | 10 A | 2 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: CMF-RL55A-0 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM | Not Available Online | CMF-RL | PCB Mount | Radial | 50 mA | 230 VAC | 100 mA | 3 A | 55 Ohms | - 40 C | + 125 C | 5 mm | Tray | |||||
Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 500 mA | 60 VDC | 1 A | 40 A | 770 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R050-AP-99 | |||||
0In Stock | PCB Mount | SMD/SMT | 100 mA | 12 VDC | 500 mA | 40 A | 8.5 Ohms | - 40 C | + 125 C | Reel | ||||||||
0In Stock | MF-RHT | PCB Mount | Radial | 2 A | 32 VDC | 3.8 A | 50 A | 110 mOhms | - 40 C | + 125 C | 5.1 mm | AEC-Q200 | Ammo Pack | |||||
0In Stock | MF-RX/72 | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 860 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R040/72-0 | |||||
Mfr: MF-RX012/250-2-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 0.12A 60V 4ohm | 0In Stock | MF-RX/250 | PCB Mount | Radial | 120 mA | 60 VDC | 3 A | 10.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: MF-SVS170NL-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 1.7A 10V 0.018ohm Narrow Long Leads | 0In Stock | MF-SVS | Strap Mount | Axial | 1.7 A | 10 V | 4.1 A | 100 A | 32 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: MF-VS210-0-62 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC 2.1A 16V 0.018ohm Hold .018 Trip .03 | 0In Stock | MF-VS | Strap Mount | Axial | 2.1 A | 16 V | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | Bulk | ||||||
0In Stock | MF-R | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | MF-R250-AP-99 | |||||
Mfr: MF-R250-99 TTI: Not Assigned Bourns Availability: Not Available OnlineResettable Fuses - PPTC 2.5A 30V 0.025ohm Hold 2.5 Trip 5.00 | Not Available Online | MF-R | PCB Mount | Radial | 2.5 A | 30 V | 5 A | 40 A | 48 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | MF-R250 | ||||
0In Stock | PCB Mount | SMD/SMT | 350 mA | 24 V | 750 mA | 80 A | 1.4 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
0In Stock | PCB Mount | SMD/SMT | 750 mA | 8 V | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||||
Mfr: MF-RHS450-0 TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC PTC 4.50A 16V RADIAL LEADED HI-TEMP | 0In Stock | MF-RHS | Through Hole | Radial | 4.5 A | 16 V | 9 A | 100 A | 40 mOhms | - 40 C | + 125 C | 5.1 mm | Bulk | |||||
Mfr: MF-NSHT-LAB TTI: Not Assigned Bourns Availability: 0In StockResettable Fuses - PPTC MF-NSHT Design Kit,SMD 1206,0.1A-0.75A | 0In Stock | MF-NSHT | Kit |