• Resettable Fuses - PPTC

Bourns - Resettable Fuses - PPTC

1,544 Results
1,544 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: MF-FSML300/6-2
TTI: MF-FSML300/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSML/X
SMD/SMT
SMD/SMT
3 A
6 VDC
6 A
50 A
50 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSHT035KX-2
TTI: MF-PSHT035KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 350MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSHT
SMD/SMT
SMD/SMT
350 mA
16 VDC
1.75 A
40 A
3 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSHT050KX-2
TTI: MF-NSHT050KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 500MA-HD 20A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSHT
PCB Mount
SMD/SMT
500 mA
16 VDC
2.5 A
20 A
1.6 Ohms
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-PSHT020KX-2
TTI: MF-PSHT020KX-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 200MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSHT
PCB Mount
SMD/SMT
200 mA
16 VDC
1 A
40 A
5 Ohms
0805 (2012 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-NSML400/6-2
TTI: MF-NSML400/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 4.0A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML
SMD/SMT
SMD/SMT
4 A
6 VDC
8 A
50 A
14 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-PSML150/6-2
TTI: MF-PSML150/6-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 1.5A-HD 50A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML
PCB Mount
SMD/SMT
1.5 A
6 VDC
3 A
50 A
80 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-USHT175KX/12-2
TTI: MF-USHT175KX/12-2
Bourns
Availability:

0In Stock

New Product
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 1.75A/12V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USHT
PCB Mount
SMD/SMT
1.75 A
12 V
40 A
170 mOhms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-USHT010KX/36-2
TTI: MF-USHT010KX/36-2
Bourns
Availability:

0In Stock

New Product
Resettable Fuses - PPTC 1210 High Temp SMD Polymer PTC 0.1A/36V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USHT
PCB Mount
SMD/SMT
100 mA
36 V
500 mA
20 A
7.5 Ohms
1210 (3225 metric)
- 40 C
+ 125 C
Reel
Datasheet
Mfr: MF-USML450/12-2
TTI: MF-USML450/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 4.5A-HD 50A 1210

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-USML
PCB Mount
SMD/SMT
4.5 A
12 VDC
9 A
50 A
14 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-RG500-2
TTI: MF-RG500-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 16V 5A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RG
PCB Mount
Radial
5 A
16 VDC
8.5 A
100 A
23 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RM008/240-2
TTI: MF-RM008/240-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .08A-HD 1.2A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
80 mA
240 VAC
190 mA
1.2 A
26 Ohms
- 20 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: MF-RM025/240-0
TTI: MF-RM025/240-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 240V .25A-HD 3.5A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RM
PCB Mount
Radial
250 mA
240 VAC
560 mA
3.5 A
3.8 Ohms
- 20 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: MF-PSML300/12-2
TTI: MF-PSML300/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A-HD 50A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-PSML/X
PCB Mount
SMD/SMT
3 A
12 VDC
6 A
50 A
20 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R135-2
TTI: MF-R135-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.35A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
115 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R135-2-99
Datasheet
Mfr: MF-NSML350/12-2
TTI: MF-NSML350/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 3.5A-HD 50A 0201

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
3.5 A
12 VDC
7 A
50 A
22 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LS100
TTI: MF-LS100
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 24V 1A-HD 100A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LS
Strap Mount
Axial
1 A
24 VDC
2.5 A
100 A
130 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RX030/72-0
TTI: MF-RX030/72-0
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 72V .3A-HD 40A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
300 mA
72 VDC
600 mA
40 A
1.36 Ohms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R030/72-0
Datasheet
Mfr: MF-NSMF035X-2
TTI: MF-NSMF035X-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 16V 350MA-HD 20A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSMF
PCB Mount
SMD/SMT
350 mA
16 VDC
750 mA
20 A
1.4 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
Datasheet
Mfr: MF-NSML300/12-2
TTI: MF-NSML300/12-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 12V 3.0A-HD 50A 0201

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-NSML/X
PCB Mount
SMD/SMT
3 A
12 VDC
6 A
50 A
24 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-R300-2
TTI: MF-R300-2
Bourns
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 30V 3A-HD 40A MAX

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
MF-R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
50 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
MF-R300-2-99
Datasheet
Mfr: CMF-RL50A-0
TTI: CMF-RL50A-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC RESETTABLE FUSE 220VOLT 25OHM

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
CMF-RL
PCB Mount
Radial
50 mA
230 VAC
100 mA
3 A
50 Ohms
- 40 C
+ 125 C
5 mm
Tray
Datasheet
Mfr: MF-FSMF010X-2
TTI: MF-FSMF010X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 15V 100MA-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-FSMF
SMD/SMT
SMD/SMT
100 mA
15 VDC
300 mA
40 A
6 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LSMF185/33X-2
TTI: MF-LSMF185/33X-2
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 33V 1.85A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-LSMF
SMD/SMT
SMD/SMT
1.85 A
33 VDC
3.7 A
40 A
150 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: MF-LR380
TTI: MF-LR380
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 15V 3.8A-HD 100A MAX

0In Stock

Please adjust quantity to Min / Mult value
MF-LR
Strap Mount
Axial
3.8 A
15 VDC
8.3 A
100 A
26 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: MF-RX065/72-0
TTI: MF-RX065/72-0
Bourns
Availability:

0In Stock

Resettable Fuses - PPTC 72V .9A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
MF-RX/72
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
480 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
MF-R065/72-0
  • ...
  • 9
  • 10
  • 11