USBR - Littelfuse - Resettable Fuses - PPTC
17 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | USBR | PCB Mount | Radial | 1.55 A | 6 VDC | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | USBR | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 2.5 A | 16 V | 5 A | 40 A | 60 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.2 A | 6 V | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | USBR | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | USBR | PCB Mount | Radial | 1.35 A | 16 V | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.2 A | 6 V | 2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | USBR | PCB Mount | Radial | 900 mA | 16 V | 1.8 A | 40 A | 180 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.55 A | 6 V | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.6 A | 16 V | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.1 A | 16 V | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.1 A | 16 VDC | 2.2 A | 40 A | 140 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | USBR | PCB Mount | Radial | 1.85 A | 16 V | 3.7 A | 40 A | 90 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | |||||
Not Available Online | USBR | PCB Mount | Radial | 750 mA | 6 V | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack |