BD280 - Littelfuse - Resettable Fuses - PPTC
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF0101-000 TTI: BD280-1130-15/16 Littelfuse Availability: 3,235In StockResettable Fuses - PPTC 15A 160mV BladeDevice | 3,235In Stock | BD280 | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0101-000 | ||||
Mfr: RF0092-000 TTI: BD280-1130-20/16 Littelfuse Availability: 5,680In StockResettable Fuses - PPTC 20A 135mV BladeDevice | 5,680In Stock | BD280 | Holder | Blade | 16 A | 14 VDC | 26 A | 20 A | 4.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0092-000 | ||||
Mfr: RF0102-000 TTI: BD280-1130-10/16 Littelfuse Availability: 500In StockResettable Fuses - PPTC 10A 180mV BladeDevice | 500In Stock | BD280 | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0102-000 | ||||
Mfr: RF0103-000 TTI: BD280-1927-25/16-W Littelfuse Availability: 240In StockResettable Fuses - PPTC 25A 115mV BladeDevice | 240In Stock | BD280 | Holder | Blade | 20 A | 14 VDC | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | RF0103-000 | ||||
Mfr: RF0095-000 TTI: BD280-1927-30/16-W Littelfuse Availability: 0In StockResettable Fuses - PPTC 30A 105mV BladeDevice | 0In Stock | BD280 | Holder | Blade | 20 A | 16 V | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | Bulk | RF0095-000 | |||||
Mfr: BD280-1927-30/16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 30A 105mV BladeDevice | Not Available Online | BD280 | Holder | Blade | 21 A | 16 V | 38 A | 30 A | 3.1 mOhms | - 40 C | + 125 C | Bulk | ||||||
Mfr: BD280-1927-25/16 TTI: Not Assigned Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC 25A 115mV BladeDevice | Not Available Online | BD280 | Holder | Blade | 20 A | 16 V | 32 A | 25 A | 3.3 mOhms | - 40 C | + 125 C | Bulk |