• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: RUEF160-AP
TTI: RUEF160-AP
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 1.6A 30V 40A Imax

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.6 A
30 VDC
3.2 A
100 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
E22147-000
RF2773-000
Datasheet
Mfr: RF2658-000
TTI: RXEF005-2
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC Radial Lead .05A 60V 40A Imax

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
50 mA
60 VDC
100 mA
40 A
20 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
D63068-000
RF2658-000
Datasheet
Mfr: RF2736-000
TTI: RUEF900-2
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 9A 30V 100A Imax

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
9 A
30 VDC
18 A
100 A
20 mOhms
- 40 C
+ 85 C
10.9 mm
Reel
E56223-000
RF2736-000
Datasheet
Mfr: 72R040XPR
TTI: 72R040XPR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .400A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
400 mA
72 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 0603L020YR
TTI: 0603L020YR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC PTC 9V .200A POLY SURF MOUNT

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
200 mA
9 VDC
500 mA
40 A
3.5 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R017XPR
TTI: 60R017XPR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC 60V .170A RADIAL LEADS

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 72R065XPR
TTI: 72R065XPR
Littelfuse
Availability:

4,000In Stock

Resettable Fuses - PPTC PTC POLYFUSE RADIAL 72V .650A

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
72R
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RKEF050
TTI: RKEF050
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 60V 40A 1.00W Radial-leaded Device

500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
500 mA
60 VDC
1 A
40 A
900 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0853-000
RF3054-000
Datasheet
Mfr: RF2657-000
TTI: RXEF025-2
Littelfuse
Availability:

6,000In Stock

Resettable Fuses - PPTC Radial Lead .25A 72V 40A Imax

6,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
D30966-000
RF2657-000
Datasheet
Mfr: RF3266-000
TTI: RGEF1200
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC RGEF1200

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
12 A
16 VDC
20.4 A
100 A
8.6 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
D53519-000
RF3266-000
Datasheet
Mfr: RKEF250
TTI: RKEF250
Littelfuse
Availability:

Not Available Online

Resettable Fuses - PPTC 60V 40A 2.80W Radial-leaded Device

Not Available Online

Call
or
View Details
RKEF
PCB Mount
Radial
2.5 A
60 VDC
5 A
40 A
85 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0874-000
RF3372-000
Datasheet
Mfr: 1206L050/24WR
TTI: 1206L050/24WR
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 24V 500MA-HD 100A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
750 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2623-000
TTI: RXEF110
Littelfuse
Availability:

20,600In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

20,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A21773-000
RF2623-000
Datasheet
Mfr: RF2689-000
TTI: RXEF160-2
Littelfuse
Availability:

16,500In Stock

Resettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax

16,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
159088-000
RF2689-000
Datasheet
Mfr: 1812L050PR
TTI: 1812L050-C
Littelfuse
Availability:

76,000In Stock

Resettable Fuses - PPTC 15V .50A-HD 40A MAX

76,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
500 mA
15 V
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: C61007-000
TTI: RUEF250U-0.148
Littelfuse
Availability:

500In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

500In Stock

Call
or
View Details
RUEF
PCB Mount
Radial
2.5 A
30 VDC
4.9 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
C61007-000
Datasheet
Mfr: RF2567-000
TTI: RF2567-000
Littelfuse
Availability:

14,000In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

14,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2623-000
TTI: RF2623-000
Littelfuse
Availability:

20,600In Stock

Resettable Fuses - PPTC 72V 1.1A-HD 40A MAX

20,600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2637-000
TTI: RF2637-000
Littelfuse
Availability:

20,200In Stock

Resettable Fuses - PPTC 72V 1.6A-HD 40A MAX

20,200In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
1.6 A
72 VDC
3.2 A
40 A
220 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2643-000
TTI: RF2643-000
Littelfuse
Availability:

35,750In Stock

Resettable Fuses - PPTC 30V 5A-HD 40A MAX

35,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
5 A
30 VDC
10 A
100 A
50 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: RF2571-000
TTI: RF2571-000
Littelfuse
Availability:

32,300In Stock

93,600 On Order
Expected
Resettable Fuses - PPTC 72V .9A-HD 40A MAX

32,300In Stock

93,600 On Order
Expected
Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
900 mA
72 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2579-000
TTI: RF2579-000
Littelfuse
Availability:

24,800In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

24,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2611-000
TTI: RF2611-000
Littelfuse
Availability:

5,700In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

5,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
3 A
30 VDC
6 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2626-000
TTI: RF2626-000
Littelfuse
Availability:

10,700In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

10,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF2628-000
TTI: RF2628-000
Littelfuse
Availability:

10,750In Stock

Resettable Fuses - PPTC 72V .25A-HD 40A MAX

10,750In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
250 mA
72 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
  • ...
  • 8
  • 9
  • 10
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™