Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,000In Stock | RGEF | PCB Mount | Radial | 8 A | 16 VDC | 13.6 A | 100 A | 17.5 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | F21464-000 RF3207-000 | |||||
3,200In Stock | RHEF | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | D02311-000 RF3305-000 | |||||
Mfr: 887538-000 TTI: LVR016K Littelfuse Availability: 700In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 700In Stock | LVR | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 887538-000 | ||||
Mfr: 1812L110PR TTI: 1812L110PR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 1812 8V 1.1A | 4,000In Stock | 1812L | SMD/SMT | SMD/SMT | 1.1 A | 8 VDC | 2.2 A | 100 A | 210 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2630-000 TTI: RXEF050-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead .5A 72V 40A Imax | 3,000In Stock | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | F94009-000 RF2630-000 | ||||
400In Stock | 60R | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
400In Stock | 60R | PCB Mount | Radial | 900 mA | 60 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: RF1343-000 TTI: NANOSMDC012F-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .12A 48V | 6,000In Stock | nanoSMD | SMD/SMT | SMD/SMT | 120 mA | 48 VDC | 390 mA | 10 A | 6.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | F63422-000 RF1343-000 | ||||
Mfr: 0603L075SLYR TTI: 0603L075SLYR Littelfuse Availability: 12,000In StockResettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 0.75A | 12,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 50 A | 165 mOhms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L175SLYR TTI: 1206L175SLYR Littelfuse Availability: 4,000In StockResettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.75A | 4,000In Stock | Low Rho | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 50 A | 30 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: E17350-000 TTI: RUEF250U Littelfuse Availability: 1,700In StockResettable Fuses - PPTC 2.5A 30V 100A Imax UNCOATED | 1,700In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 4.9 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | E17350-000 | ||||
Mfr: 224962-000 TTI: LVR016S Littelfuse Availability: 600In StockResettable Fuses - PPTC .16A 240VAC 20/2A Imax | 600In Stock | LVR | PCB Mount | Radial | 160 mA | 120 VAC/VDC | 370 mA | 20 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | 224962-000 | ||||
Mfr: RF1352-000 TTI: MICROSMD035F-2 Littelfuse Availability: 4,000In Stock4,000 On Order Expected 21-Oct-26 Resettable Fuses - PPTC .35A 6V 40A Imax | 4,000In Stock4,000 On Order Expected 21-Oct-26 | microSMD | SMD/SMT | SMD/SMT | 350 mA | 6 VDC | 750 mA | 40 A | 1.3 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | A72665-000 RF1352-000 | ||||
Mfr: RF0308-000 TTI: SMD150F-2 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 1.5A 15V 40A Imax | 1,500In Stock | SMD | SMD/SMT | SMD/SMT | 1.5 A | 15 VDC | 3 A | 40 A | 250 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | 888758-000 RF0308-000 | ||||
500In Stock | SRP | Strap Mount | SMD/SMT | 1.75 A | 15 VDC | 3.8 A | 100 A | 120 mOhms | - 40 C | + 85 C | Bulk | A17823-000 RF1670-000 | ||||||
41,200In Stock | 30R | PCB Mount | Radial | 8 A | 30 VDC | 16 A | 40 A | 20 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | ||||||
Mfr: D63011-000 TTI: LVR012S Littelfuse Availability: 800In StockResettable Fuses - PPTC .12A 240VAC 20/1.2A Imax | 800In Stock | LVR | PCB Mount | Radial | 120 mA | 120 VAC/VDC | 300 mA | 20 A | 12 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | D63011-000 | ||||
Mfr: RF2690-000 TTI: RXEF110-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax | 3,000In Stock | RXEF | PCB Mount | Radial | 1.1 A | 72 VDC | 2.2 A | 40 A | 380 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | A51303-000 RF2690-000 | ||||
Mfr: 1206L016WR TTI: 1206L016WR Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 30V 1206 .160A POLYFUSE | 9,000In Stock | 1206L | SMD/SMT | SMD/SMT | 160 mA | 30 VDC | 370 mA | 100 A | 4.5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L010DR TTI: 1812L010DR Littelfuse Availability: 4,500In StockResettable Fuses - PPTC PTC 30V .100A POLY SURF MOUNT | 4,500In Stock | 1812L | PCB Mount | SMD/SMT | 100 mA | 30 VDC | 300 mA | 100 A | 15 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L075/13.2WR TTI: 1206L075/13.2WR Littelfuse Availability: 6,000In StockResettable Fuses - PPTC PTC 13.2V POLY 1206 HALOGEN-FREE .75 | 6,000In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 13.2 VDC | 1.5 A | 100 A | 350 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L260/16MR TTI: 1812L260/16MR Littelfuse Availability: 18,000In Stock10,000 On Order Expected 02-Dec-26 Resettable Fuses - PPTC PTC 16V POLY SURF | 18,000In Stock10,000 On Order Expected 02-Dec-26 | 1812L | SMD/SMT | SMD/SMT | 2.6 A | 16 VDC | 5 A | 100 A | 50 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF2636-000 TTI: RUEF110-2 Littelfuse Availability: 3,000In StockResettable Fuses - PPTC 1.1A 30V 100A Imax | 3,000In Stock | RUEF | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E32173-000 RF2636-000 | ||||
Mfr: RF0057-000 TTI: RUEF250U-2 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 2.5A 30V 40A Imax Uncoated | 6,000In Stock | RUEF | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0057-000 | ||||
Mfr: 2920L250DR TTI: 2920L250DR Littelfuse Availability: 16,500In StockResettable Fuses - PPTC 2.50A 15V 2920 | 16,500In Stock | 2920L | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel |