• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1210L300SLWR
TTI: 1210L300SLWR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V 3.0A 1210 PTC SL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
PCB Mount
SMD/SMT
3 A
6 VDC
6 A
50 A
20 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: AHRL1000
TTI: AHRL1000
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 10A-HD 100A AHRL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRL
PCB Mount
Radial
10 A
16 VDC
20 A
100 A
6.8 mOhms
- 40 C
+ 125 C
10.9 mm
AEC-Q200
Bulk
RF4999-000
Datasheet
Mfr: RF0425-000
TTI: TRF250-120T-R2-B-0.5
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0425-000
Datasheet
Mfr: 60R040XPR
TTI: 60R040XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .400A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
400 mA
60 VDC
800 mA
40 A
1.29 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R090XPR
TTI: 60R090XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .900A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
900 mA
60 VDC
1.8 A
40 A
470 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: 60R185XMR
TTI: 60R185XMR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 60V 1.85A RADIAL LEADS

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.85 A
60 VDC
3.7 A
40 A
190 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF1547-000
TTI: LR4-730F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7.3A 20V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
7.3 A
20 VDC
14.1 A
100 A
12 mOhms
- 40 C
+ 85 C
Bulk
A93367-000
RF1547-000
Datasheet
Mfr: RF1407-000
TTI: MINISMDC125F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 6V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.25 A
6 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
C41644-000
RF1407-000
Datasheet
Mfr: RF2767-000
TTI: RUEF135-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.35A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D44813-000
RF2767-000
Datasheet
Mfr: RF0320-000
TTI: SMD125F-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 15V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
SMD/SMT
SMD/SMT
1.25 A
15 VDC
2.5 A
40 A
250 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
C21209-000
RF0320-000
Datasheet
Mfr: 60R135XF
TTI: 60R135XF
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.35A 60V RADIAL

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
1.35 A
60 VDC
2.7 A
40 A
300 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3382-000
TTI: RUSBF090
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .9A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
900 mA
16 VDC
1.8 A
40 A
180 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A95290-000
RF3382-000
Datasheet
Mfr: RF3196-000
TTI: AHRF450
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4.5A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
4.5 A
16 VDC
8.7 A
100 A
54 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
A05383-000
RF3196-000
Datasheet
Mfr: RF3523-000
TTI: VLP270F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.7A 16V 60A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
VLP
Strap Mount
SMD/SMT
2.7 A
16 VDC
6.5 A
60 A
36 mOhms
- 40 C
+ 85 C
Bulk
D47095-000
RF3523-000
Datasheet
Mfr: RF3327-000
TTI: RHEF1500-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC RHEF1500-2

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
15 A
16 VDC
28 A
100 A
9.2 mOhms
- 40 C
+ 125 C
10.9 mm
Reel
D70983-000
RF3327-000
Datasheet
Mfr: RF1185-000
TTI: MINISMDC260F/13.2-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.60A 13.2V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
2.6 A
13.2 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
RF0556-000
RF1185-000
Datasheet
Mfr: 2016L150DR
TTI: 2016L150DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 15V 2016 1.50A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
180 mOhms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R300UPR
TTI: 30R300UPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V POLYFUSE 3A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
3 A
30 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF2768-000
TTI: RUEF300-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 3A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
3 A
30 VDC
6 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D46104-000
RF2768-000
Datasheet
Mfr: RF0012-000
TTI: TRF250-120-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 250V .12A-HD 3A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0012-000
Datasheet
Mfr: 2920L600/12MR
TTI: 2920L600/12MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V 6.0A-HD 50A 2920

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2920L
SMD/SMT
SMD/SMT
6 A
12 VDC
12 A
50 A
20 mOhms
2920 (7450 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 3425L300/36MR
TTI: 3425L300/36MR
Littelfuse
Availability:

0In Stock

Other Available Inventory
Resettable Fuses - PPTC 3425L Series PPTC

0In Stock

Other Available Inventory
Tariff May Apply
Please adjust quantity to Min / Mult value
3425L
PCB Mount
SMD/SMT
3 A
36 V
6 A
20 A
60 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1812L160/12DR
TTI: 1812L160/12DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 12V 1.60A POLY SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
1.6 A
12 VDC
2.8 A
100 A
100 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 16R700GMR
TTI: 16R700GMR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 16V 7A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
16R
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
20 mOhms
- 40 C
+ 85 C
5.1 mm
Reel
Datasheet
Mfr: RF2158-000
TTI: MINIASMDC110F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.1A 24V Mini SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
1.1 A
24 VDC
2.2 A
20 A
180 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2158-000
  • ...
  • 40
  • 41
  • 42
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™