Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 72R | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.1 mm | Bulk | ||||||
Mfr: 1812L150/16DR TTI: 1812L150/16DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 1.50A 1812 PTC Poly Halo-Free | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 1.5 A | 16 VDC | 2.8 A | 100 A | 110 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RF3355-000 TTI: AHEF070 Littelfuse Availability: 0In StockResettable Fuses - PPTC .7A 32V High Temp AEC-Q200 | 0In Stock | AHEF | PCB Mount | Radial | 700 mA | 32 VDC | 1.4 A | 100 A | 350 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | RF1045-000 RF3355-000 | |||
Mfr: RKEF065-AP TTI: RKEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 40A Ammo Pack Radial-leaded Device | 0In Stock | RKEF | Reel | RF1455-000 RF3364-000 | ||||||||||||||
Mfr: SMD200F/24-2920-2 TTI: SMD200F/24-2920-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 125 mOhms 40 A 24 VDC - 40 C+ 85 C | 0In Stock | SMD | SMD/SMT | SMD/SMT | 2 A | 24 VDC | 4 A | 40 A | 125 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | RF2286-000 | ||||
Mfr: FEMTOSMDC020F-2 TTI: FEMTOSMDC020F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 3 Ohms 40 A 9 VDC - 40 C+ 85 C | 0In Stock | femtoSMD | PCB Mount | SMD/SMT | 200 mA | 9 VDC | 450 mA | 40 A | 3 Ohms | - 40 C | + 85 C | Reel | RF2587-000 | |||||
Mfr: PICOSMDC075S-2 TTI: PICOSMDC075S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 750MA-HD 40A SMD | 0In Stock | picoSMD | PCB Mount | SMD/SMT | 750 mA | 6 VDC | 1.5 A | 40 A | 350 mOhms | - 40 C | + 85 C | Reel | RF1695-000 | |||||
Mfr: 1812L260SLPR TTI: 1812L260SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 2.6 A | 6 VDC | 6 A | 50 A | 24 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1812L300SLPR TTI: 1812L300SLPR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.00A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3 A | 6 VDC | 7 A | 50 A | 21 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L500SLWR TTI: 1210L500SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5A 1210 POLYFUSE SURF MOUNT | 0In Stock | Low Rho | PCB Mount | SMD/SMT | 5 A | 6 VDC | 10 A | 50 A | 12 mOhms | - 40 C | + 85 C | Reel | ||||||
Mfr: 1206L010/60WR TTI: 1206L010/60WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 100MA-HD 10A SMD | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 100 mA | 60 VDC | 250 mA | 10 A | 10 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOSMDC010F/15-2 TTI: FEMTOSMDC010F/15-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC FEMTOSMDC010F/15-2 | 0In Stock | femtoSMD | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 250 mA | 40 A | 8 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | RF4466-000 | ||||
Mfr: ASMDC030F-2 TTI: ASMDC030F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .3A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 3.4 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4571-000 | ||||
Mfr: ASMDC125F/33-2 TTI: ASMDC125F/33-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.25A 33VDC 40A 2920 AEC-Q200 | 0In Stock | ASMDC | PCB Mount | SMD/SMT | 1.25 A | 33 VDC | 2.5 A | 40 A | 250 mOhms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4574-000 | ||||
Mfr: ASMDC050F-2 TTI: ASMDC050F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC .5A 60VDC 10A 2920 AEC-Q200 | 0In Stock | ASMDC | SMD/SMT | SMD/SMT | 500 mA | 60 VDC | 1 A | 10 A | 1.2 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4572-000 | |||
Mfr: RXEF065-AP TTI: RXEF065-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 72V 650MA 40A RXEF | 0In Stock | RXEF | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | E15555-000 RF2661-000 | ||||
Mfr: RXEF025-AP TTI: RXEF025-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC .25A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF0112-000 RF2668-000 | ||||
Mfr: RF2714-000 TTI: RXEF135-1 Littelfuse Availability: 0In StockResettable Fuses - PPTC Polyswitch 2.7A | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | RF2714-000 | ||||
Mfr: RXEF185-AP TTI: RXEF185-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 1.85A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF0547-000 RF2708-000 | ||||
0In Stock | RGEF | PCB Mount | Radial | 14 A | 16 VDC | 23.8 A | 100 A | 6.4 mOhms | - 40 C | + 85 C | 10.9 mm | Reel | E54604-000 RF3270-000 | |||||
0In Stock | USBR | PCB Mount | Radial | 1.55 A | 6 VDC | 2.7 A | 40 A | 100 mOhms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: RXEF135K-AP TTI: RXEF135K-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 40A 72V 2Pin Ammo Pk PolySwitch Reset Dev | 0In Stock | RXEF | PCB Mount | Radial | 1.35 A | 72 VDC | 2.7 A | 40 A | 300 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF1243-000 RF2718-000 | ||||
Mfr: MINISMDC300F-2 TTI: MINISMDC300F-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC MINISMDC300F-2 | 0In Stock | miniSMD | PCB Mount | SMD/SMT | 1812 (4532 metric) | + 85 C | Reel | RF1905-000 | ||||||||||
Mfr: 1210L350SLWR TTI: 1210L350SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V POLYFUSE 1210 LoRho SL 3.5A | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 3.5 A | 6 VDC | 7 A | 50 A | 18 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | AGRF | PCB Mount | Radial | 8 A | 16 VDC | 15 A | 100 A | 18.1 mOhms | - 40 C | + 85 C | 5.8 mm | AEC-Q100 | Bulk | A95482-000 RF3282-000 |