Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RHEF | PCB Mount | Radial | 6 A | 16 VDC | 10.8 A | 100 A | 320 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | F47037-000 RF3311-000 | |||||
Mfr: 1812L014DR TTI: 1812L014DR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.14A 60V 1812 | 0In Stock | 1812L | SMD/SMT | SMD/SMT | 140 mA | 60 VDC | 340 mA | 10 A | 6 Ohms | 1812 (4532 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 0805L010YR TTI: 0805L010YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 0.10A 15V 0805 | 0In Stock | 0805L | SMD/SMT | SMD/SMT | 100 mA | 15 VDC | 300 mA | 100 A | 6 Ohms | 0805 (2012 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | RGEF | PCB Mount | Radial | 11 A | 16 VDC | 18.7 A | 100 A | 8.9 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | C41698-000 RF3263-000 | |||||
Mfr: RHEF100-AP TTI: RHEF100-AP Littelfuse Availability: 0In StockResettable Fuses - PPTC 430 mOhms 40 A 30 VDC - 40 C+ 125 C | 0In Stock | RHEF | PCB Mount | Radial | 1 A | 30 VDC | 1.8 A | 40 A | 430 mOhms | - 40 C | + 125 C | 5.8 mm | Reel | C60837-000 RF3302-000 | ||||
0In Stock | LVR | + 85 C | Reel | RF0067-000 | ||||||||||||||
0In Stock | SMD | SMD/SMT | SMD/SMT | 1.2 A | 16 VDC | 2.3 A | 50 A | 340 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | E88288-000 RF1478-000 | |||||
Mfr: 250R120-R2ZR TTI: 250R120-R2ZR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 60V/250V.120A POLY TELECOM | 0In Stock | 250R | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | |||||
Mfr: RF3345-000 TTI: AHRF700 Littelfuse Availability: 0In StockResettable Fuses - PPTC 7A 16V High Temp AEC-Q200 | 0In Stock | AHRF | PCB Mount | Radial | 7 A | 16 VDC | 13.1 A | 100 A | 25 mOhms | - 40 C | + 125 C | 5.8 mm | AEC-Q100 | Bulk | RF3345-000 | |||
0In Stock | RKEF | PCB Mount | Radial | 650 mA | 60 VDC | 1.3 A | 40 A | 450 mOhms | - 40 C | + 85 C | 5.84 mm | Bulk | RF0870-000 RF3363-000 | |||||
Mfr: 1210L175WR TTI: 1210L175WR Littelfuse Availability: 0In StockResettable Fuses - PPTC PTC 6V POLY SURF MOUNT 1210 1.75A | 0In Stock | 1210L | SMD/SMT | SMD/SMT | 1.75 A | 6 VDC | 3.5 A | 100 A | 80 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
0In Stock | 250R | PCB Mount | Radial | 80 mA | 60 VDC | 160 mA | 3 A | 33 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack | ||||||
Mfr: 60R050XUL25 TTI: 60R050XUL25 Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V .5A-HD 40A MAX | 0In Stock | Bulk | ||||||||||||||||
Mfr: 0603L001/60YR TTI: 0603L001/60YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 60V 10MA-HD 40A SMD | 0In Stock | 0603L | SMD/SMT | SMD/SMT | 10 mA | 60 VDC | 50 mA | 40 A | 100 Ohms | 0603 (1608 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1206L025/24YR TTI: 1206L025/24YR Littelfuse Availability: 0In StockResettable Fuses - PPTC 24V 250MA-HD 100A SMD | 0In Stock | PCB Mount | SMD/SMT | 250 mA | 24 VDC | 550 mA | 100 A | 2.3 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: LVR200K-240 TTI: LVR200K-240 Littelfuse Availability: 0In StockResettable Fuses - PPTC 240V 2MA 20A LVR | 0In Stock | LVR | + 85 C | Bulk | RF4163-000 RF4179-000 | |||||||||||||
Mfr: 1206L075/16WR TTI: 1206L075/16WR Littelfuse Availability: 0In StockResettable Fuses - PPTC 16V 0.75A 1206 PTC | 0In Stock | 1206L | SMD/SMT | SMD/SMT | 750 mA | 16 VDC | 1.5 A | 100 A | 290 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: FEMTOASMDC008F-2 TTI: FEMTOASMDC008F-2 Littelfuse Availability: Not Available OnlineResettable Fuses - PPTC .08A 12VDC 10A 0603 AEC-Q200 | Not Available Online | femtoASMD | PCB Mount | SMD/SMT | 80 mA | 12 VDC | 200 mA | 10 A | 14 Ohms | - 40 C | + 85 C | AEC-Q200 | Bulk | RF4559-000 | ||||
Mfr: 2920L600/12MR-A TTI: 2920L600/12MR-A Littelfuse Availability: 0In StockResettable Fuses - PPTC 12V 6.0A-HD 50A SMD | 0In Stock | 2920L | SMD/SMT | SMD/SMT | 6 A | 12 V | 12 A | 50 A | 20 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: MINIASMDC260F/13.2-2 TTI: MINIASMDC260F/13.2-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC 13.2V 2.6A-HD 100A 1812 | 0In Stock | miniASMD | PCB Mount | SMD/SMT | 2.6 A | 13.2 VDC | 5 A | 1812 (4532 metric) | - 40 C | + 85 C | Bulk | RF4570-000 | ||||||
Mfr: 1206L600SLWR TTI: 1206L600SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 6.0A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 6 A | 6 VDC | 12 A | 50 A | 10 mOhms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: 1210L550SLWR TTI: 1210L550SLWR Littelfuse Availability: 0In StockResettable Fuses - PPTC 6V 5.5A-HD 50A SMD | 0In Stock | Low Rho | SMD/SMT | SMD/SMT | 5.5 A | 6 VDC | 11 A | 50 A | 11 mOhms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | |||||
Mfr: RXEF030S-2 TTI: RXEF030S-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead .3A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Reel | RF2667-000 | ||||
Mfr: RF2715-000 TTI: RXEF160K-2 Littelfuse Availability: 0In StockResettable Fuses - PPTC Radial Lead 1.6A 72V 40A Imax | 0In Stock | RXEF | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Reel | RF2715-000 | ||||
0In Stock | 72R | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 40 A | 1.17 Ohms | - 40 C | + 85 C | 5.1 mm | Ammo Pack |