• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 0603L175SLYR
TTI: 0603L175SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
50 A
60 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3102-000
TTI: SMDC300F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
3 A
24 VDC
6 A
40 A
72 mOhms
- 40 C
+ 85 C
Reel
RF3102-000
Datasheet
Mfr: 1812L200/16DR
TTI: 1812L200/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
2 A
16 VDC
3.5 A
100 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R020XPR
TTI: 60R020XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .200A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF2770-000
TTI: RUEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.5A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D83039-000
RF2770-000
Datasheet
Mfr: RF2729-000
TTI: RUEF400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C57744-000
RF2729-000
Datasheet
Mfr: RF2706-000
TTI: RXEF110K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF0417-000
RF2706-000
Datasheet
Mfr: 2016L050MR
TTI: 2016L050MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.1 A
20 A
1 Ohms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF0768-000
TTI: TRF250-183
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Polyswitch 0.183A kinked

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
183 mA
100 VDC
685 mA
10 A
3.4 Ohms
- 40 C
+ 85 C
5 mm
Bulk
RF0768-000
Datasheet
Mfr: RF3291-000
TTI: AGRF1200-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
12 A
16 VDC
22.1 A
100 A
9.1 mOhms
- 40 C
+ 85 C
10.9 mm
AEC-Q100
Reel
C11640-000
RF3291-000
Datasheet
Mfr: RXEF017S-2
TTI: RXEF017S-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 V
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
Reel
RF2674-000
Datasheet
Mfr: RF3297-000
TTI: RHEF050-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V .5A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RHEF
PCB Mount
Radial
500 mA
30 VDC
900 mA
40 A
1.1 Ohms
- 40 C
+ 125 C
5.8 mm
Reel
C78631-000
RF3297-000
Datasheet
Mfr: RF3281-000
TTI: AGRF700-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 7A 16V RAD Leaded AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AGRF
PCB Mount
Radial
7 A
16 VDC
13.2 A
100 A
22 mOhms
- 40 C
+ 85 C
5.8 mm
AEC-Q100
Reel
C25066-000
RF3281-000
Datasheet
Mfr: RF3331-000
TTI: AHRF100
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1A 30V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
1 A
30 VDC
1.9 A
40 A
430 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
A43976-000
RF3331-000
Datasheet
Mfr: RF3348-000
TTI: AHRF900
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 9A 16V High Temp AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
AHRF
PCB Mount
Radial
9 A
16 VDC
18.5 A
100 A
17 mOhms
- 40 C
+ 125 C
5.8 mm
AEC-Q100
Bulk
109614-000
RF3348-000
Datasheet
Mfr: 60R030XPR
TTI: 60R030XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .300A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
300 mA
60 VDC
600 mA
40 A
2.1 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF0150-000
TTI: TRF250-120U-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC .12A 250V

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
TRF250
PCB Mount
Radial
120 mA
60 VDC
240 mA
3 A
16 Ohms
- 40 C
+ 85 C
5 mm
Reel
RF0150-000
Datasheet
Mfr: RF2766-000
TTI: RUEF135S
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.35A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
100 A
130 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
D25755-000
RF2766-000
Datasheet
Mfr: RUEF185-AP
TTI: RUEF185-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 1.85A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.85 A
30 V
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
Reel
D57781-000
RF2769-000
Datasheet
Mfr: RUEF250-AP
TTI: RUEF250-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
A09184-000
RF2762-000
Datasheet
Mfr: RUEF400-AP
TTI: RUEF400-AP
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 30V 4A-HD 100A RUEF

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C96491-000
RF2731-000
Datasheet
Mfr: RUSBF160
TTI: RUSBF160
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.6A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.6 A
16 VDC
3.2 A
40 A
110 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
A50208-000
RF3394-000
Datasheet
Mfr: RGEF300-1
TTI: RGEF300-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 100A RLINE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
3 A
16 V
5.1 A
100 A
97.5 mOhms
- 40 C
+ 85 C
Bulk
RF1425-000
RF3224-000
Datasheet
Mfr: RGEF800-1
TTI: RGEF800-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 8A 16V 20AWG 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RGEF
PCB Mount
Radial
8 A
16 V
13.6 A
100 A
17.5 mOhms
- 40 C
+ 85 C
Bulk
RF0371-000
RF3252-000
Datasheet
Mfr: RUEF600-1
TTI: RUEF600-1
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6A 30V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
6 A
30 V
12 A
40 A
40 mOhms
- 40 C
+ 85 C
Bulk
RF0600-000
RF2748-000
  • ...
  • 23
  • 24
  • 25
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™