• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 60R025XPR
TTI: 60R025XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .250A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
250 mA
60 VDC
500 mA
40 A
3 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF1542-000
TTI: LR4-450F
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4.5A 20V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
LR4
Strap Mount
SMD/SMT
4.5 A
20 VDC
8.9 A
100 A
20 mOhms
- 40 C
+ 85 C
Bulk
177226-000
RF1542-000
Datasheet
Mfr: RF1179-000
TTI: MINISMDC125F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.25A 16V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMD
SMD/SMT
SMD/SMT
1.25 A
16 VDC
2.5 A
100 A
140 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
D23571-000
RF1179-000
Datasheet
Mfr: 30R185UU
TTI: 30R185UU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 1.85A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
40 A
90 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3374-000
TTI: RKEF300
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 40A 3.20W Radial-leaded Device

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RKEF
PCB Mount
Radial
3 A
60 VDC
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.84 mm
Bulk
RF0875-000
RF3374-000
Datasheet
Mfr: RF2162-000
TTI: MINIASMDC260F/16-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.6A 16V Mini SMD AEC-Q200

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniASMD
SMD/SMT
SMD/SMT
2.6 A
16 VDC
5 A
100 A
50 mOhms
1812 (4532 metric)
- 40 C
+ 85 C
AEC-Q100
Reel
RF2162-000
Datasheet
Mfr: 0603L035YR
TTI: 0603L035YR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 6V .350A POLY SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0603L
SMD/SMT
SMD/SMT
350 mA
6 VDC
750 mA
40 A
1 Ohms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 1206L150/12SLYR
TTI: 1206L150/12SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 12V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
12 VDC
3 A
50 A
80 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 0603L175SLYR
TTI: 0603L175SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 0603 LoRho SL 1.75A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.75 A
6 VDC
3.5 A
50 A
60 mOhms
0603 (1608 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF3102-000
TTI: SMDC300F/24-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 3.0A-HD 40A MAX

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMDC
PCB Mount
SMD/SMT
3 A
24 VDC
6 A
40 A
72 mOhms
- 40 C
+ 85 C
Reel
RF3102-000
Datasheet
Mfr: 1812L200/16DR
TTI: 1812L200/16DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 16V 2.00A 1812 PTC POLY SMT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1812L
PCB Mount
SMD/SMT
2 A
16 VDC
3.5 A
100 A
70 mOhms
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R020XPR
TTI: 60R020XPR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V .200A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
200 mA
60 VDC
400 mA
40 A
4.4 Ohms
- 40 C
+ 85 C
5.1 mm
Ammo Pack
Datasheet
Mfr: RF2770-000
TTI: RUEF250-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 2.5A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
2.5 A
30 VDC
5 A
100 A
70 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D83039-000
RF2770-000
Datasheet
Mfr: RF2729-000
TTI: RUEF400-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 4A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
4 A
30 VDC
8 A
100 A
50 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
C57744-000
RF2729-000
Datasheet
Mfr: RF2706-000
TTI: RXEF110K-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 72V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
1.1 A
72 VDC
2.2 A
40 A
380 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
RF0417-000
RF2706-000
Datasheet
Mfr: 2016L050MR
TTI: 2016L050MR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2016 .550A POLYFUSE

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
550 mA
60 VDC
1.1 A
20 A
1 Ohms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 60R075XU
TTI: 60R075XU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V POLYFUSE .750A RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
60R
PCB Mount
Radial
750 mA
60 VDC
1.5 A
40 A
600 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3384-000
TTI: RUSBF110
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead 1.1A 16V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUSBF
PCB Mount
Radial
1.1 A
16 VDC
2.2 A
40 A
140 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
F45901-000
RF3384-000
Datasheet
Mfr: 0805L050WR
TTI: 0805L050WR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 0.50A 6V 0805

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
0805L
SMD/SMT
SMD/SMT
500 mA
6 VDC
1 A
100 A
850 mOhms
0805 (2012 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2641-000
TTI: RXEF017-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC Radial Lead .17A 60V 40A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RXEF
PCB Mount
Radial
170 mA
60 VDC
340 mA
40 A
8 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
E20890-000
RF2641-000
Datasheet
Mfr: 2016L030DR
TTI: 2016L030DR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 60V 2016 .300A SURF MOUNT

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2016L
SMD/SMT
SMD/SMT
300 mA
60 VDC
600 mA
20 A
2.3 Ohms
2016 (5041 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: 30R135UU
TTI: 30R135UU
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC PTC 30V 1.35A POLY RADIAL LEADS

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
1.35 A
30 VDC
2.7 A
40 A
130 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: 1206L150SLYR
TTI: 1206L150SLYR
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 1.50A

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Low Rho
SMD/SMT
SMD/SMT
1.5 A
6 VDC
3 A
50 A
55 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2765-000
TTI: RUEF185-2
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 1.85A 30V 100A Imax

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
RUEF
PCB Mount
Radial
1.85 A
30 VDC
3.7 A
100 A
90 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
D14872-000
RF2765-000
Datasheet
Mfr: 1210L075/24PR-A
TTI: 1210L075/24PR-A
Littelfuse
Availability:

0In Stock

Resettable Fuses - PPTC 24V 750MA-HD 100A SMD

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1210L
SMD/SMT
SMD/SMT
750 mA
24 VDC
1.5 A
100 A
400 mOhms
1210 (3225 metric)
- 40 C
+ 85 C
Reel
  • ...
  • 22
  • 23
  • 24
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™