• Resettable Fuses - PPTC

Littelfuse - Resettable Fuses - PPTC

3,804 Results
3,804 Results
Filtered By:Circuit Protection
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
Hold Current
Maximum Voltage
Trip Current
Current Rating - Max
Resistance
Package / Case
Minimum Operating Temperature
Maximum Operating Temperature
Lead Spacing
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: NANOASMDC035F-2
TTI: RF2148-000
Littelfuse
Availability:

147,000In Stock

Resettable Fuses - PPTC 16V 350MA-HD 20A SMD

147,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: MINIASMDC110F/24-2
TTI: RF2158-000
Littelfuse
Availability:

33,000In Stock

Resettable Fuses - PPTC 24V 1.1A-HD 20A 1812

33,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Reel
Datasheet
Mfr: RF3359-000
TTI: RF3359-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 32V 7.5A-HD 100A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7.5 A
32 VDC
15 A
100 A
23 mOhms
- 40 C
+ 85 C
10.9 mm
Bulk
Datasheet
Mfr: D63011-000
TTI: D63011-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 240V .12A-HD 1.2A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
120 mA
120 VAC/VDC
300 mA
20 A
12 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: E17350-000
TTI: E17350-000
Littelfuse
Availability:

1,700In Stock

Resettable Fuses - PPTC 30V 2.5A-HD 40A MAX

1,700In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
2.5 A
30 VDC
4.9 A
100 A
80 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1479-000
TTI: RF1479-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 16V 1.6A-HD 70A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.6 A
16 VDC
3.2 A
70 A
150 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
SMDH160-2
Datasheet
Mfr: RF0308-000
TTI: RF0308-000
Littelfuse
Availability:

1,500In Stock

Resettable Fuses - PPTC 15V 1.5A-HD 40A MAX

1,500In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
1.5 A
15 VDC
3 A
40 A
250 mOhms
3425 (8764 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: D63282-000
TTI: D63282-000
Littelfuse
Availability:

350In Stock

Resettable Fuses - PPTC 600V .15A-HD 3A MAX

350In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
150 mA
250 VDC
300 mA
3 A
17 Ohms
- 40 C
+ 85 C
5 mm
Bulk
TRF600-150-B-0.5
Datasheet
Mfr: 1206L012WR
TTI: 1206L012WR.
Littelfuse
Availability:

1,940In Stock

Cut Tape
Resettable Fuses - PPTC 30V 1206 .125A SURF MOUNT

1,940In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
125 mA
30 V
290 mA
100 A
6 Ohms
1206 (3216 metric)
- 40 C
+ 85 C
Cut Tape
Datasheet
Mfr: DECASMDC050F/60-2
TTI: DECASMDC050F/60-2.
Littelfuse
Availability:

100In Stock

Cut Tape
Resettable Fuses - PPTC 60V 550MA-HD 10A MAX

100In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
midSMD
Cut Tape
Datasheet
Mfr: SMD100F-2
TTI: SMD100F-2.
Littelfuse
Availability:

2,000In Stock

Cut Tape
Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD
Cut Tape
Datasheet
Mfr: 30R300UU
TTI: 30R300
Littelfuse
Availability:

8,450In Stock

Resettable Fuses - PPTC 30V 3A-HD 40A MAX

8,450In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
30R
PCB Mount
Radial
3 A
30 V
6 A
40 A
80 mOhms
- 40 C
+ 85 C
5.1 mm
Bulk
Datasheet
Mfr: RF3207-000
TTI: RF3207-000
Littelfuse
Availability:

7,000In Stock

Resettable Fuses - PPTC 16V 8A-HD 100A MAX

7,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
8 A
16 VDC
13.6 A
100 A
17.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF1864-000
TTI: RF1864-000
Littelfuse
Availability:

2,000In Stock

Resettable Fuses - PPTC 60V 100MA-HD 40A MAX

2,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
100 mA
60 VDC
300 mA
40 A
12.7 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF1549-000
TTI: RF1549-000
Littelfuse
Availability:

50In Stock

Resettable Fuses - PPTC 20V 6A-HD 100A MAX

50In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Strap Mount
SMD/SMT
6 A
20 VDC
11.7 A
100 A
14 mOhms
- 40 C
+ 85 C
Bulk
Datasheet
Mfr: 1206L150THWR
TTI: 1206L150THWR.
Littelfuse
Availability:

2,640In Stock

Cut Tape
Resettable Fuses - PPTC PTC 6V 1206 1.5A POLYFUSE SMD THIN

2,640In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
1206L
PCB Mount
SMD/SMT
1.5 A
6 V
3 A
100 A
120 mOhms
1206 (3216 metric)
- 40 C
+ 85 C
Cut Tape
576-1206L150-C
1206L150-C
576-1206L150PR
1206L150PR
RF2756-000 Littelfuse
Datasheet
Mfr: RF2756-000
TTI: RF2756-000
Littelfuse
Availability:

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Resettable Fuses - PPTC 30V 6A-HD 40A MAX

10,500In Stock

20,250 On Order
Expected 27-Jan-27
Call
or
View Details
Bulk
Datasheet
Mfr: RF2670-000
TTI: RF2670-000
Littelfuse
Availability:

250In Stock

Resettable Fuses - PPTC 60V .1A-HD 40A MAX

250In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
100 mA
60 VDC
200 mA
40 A
7.5 Ohms
- 40 C
+ 85 C
5.8 mm
Bulk
RXEF010S
Datasheet
Mfr: RF2630-000
TTI: RF2630-000
Littelfuse
Availability:

3,000In Stock

Resettable Fuses - PPTC 72V .5A-HD 40A MAX

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
500 mA
72 VDC
1 A
40 A
1.17 Ohms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF2155-000
TTI: RF2155-000
Littelfuse
Availability:

176,000In Stock

Resettable Fuses - PPTC 24V 500MA-HD 100A MAX

176,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
SMD/SMT
500 mA
24 VDC
1 A
100 A
1 Ohms
1812 (4532 metric)
- 40 C
+ 85 C
Reel
Datasheet
Mfr: RF2627-000
TTI: RF2627-000
Littelfuse
Availability:

9,000In Stock

Resettable Fuses - PPTC 72V .75A-HD 40A MAX

9,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
650 mA
72 VDC
1.3 A
40 A
720 mOhms
- 40 C
+ 85 C
5.8 mm
Reel
Datasheet
Mfr: RF3246-000
TTI: RF3246-000
Littelfuse
Availability:

800In Stock

Resettable Fuses - PPTC 16V 7A-HD 100A MAX

800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
7 A
16 VDC
11.9 A
100 A
20 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF3256-000
TTI: RF3256-000
Littelfuse
Availability:

5,000In Stock

Resettable Fuses - PPTC 16V 9A-HD 100A MAX

5,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
9 A
16 VDC
15.3 A
100 A
13.5 mOhms
- 40 C
+ 85 C
5.8 mm
Bulk
Datasheet
Mfr: RF0125-000
TTI: RF0125-000
Littelfuse
Availability:

6,800In Stock

Resettable Fuses - PPTC 250V .08A-HD 3A MAX

6,800In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
PCB Mount
Radial
80 mA
60 VDC
160 mA
3 A
33 Ohms
- 40 C
+ 85 C
5 mm
Bulk
Datasheet
Mfr: MINISMDC110F/24-2
TTI: MINISMDC110F/24-2.
Littelfuse
Availability:

770In Stock

Cut Tape
Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX

770In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
miniSMDC
Cut Tape
  • ...
  • 14
  • 15
  • 16
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™