Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF1669-000 TTI: RF1669-000 Littelfuse Availability: 1,500In StockResettable Fuses - PPTC 15V 1.2A-HD 100A MAX | 1,500In Stock | Strap Mount | SMD/SMT | 1.2 A | 15 VDC | 2.7 A | 100 A | 220 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF1344-000 TTI: RF1344-000 Littelfuse Availability: 54,000In StockResettable Fuses - PPTC 48V 160MA-HD 10A MAX | 54,000In Stock | SMD/SMT | SMD/SMT | 160 mA | 48 VDC | 450 mA | 10 A | 5 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF3060-000 TTI: RF3060-000 Littelfuse Availability: 550In Stock1,750 On Order Expected 10-Nov-26 Resettable Fuses - PPTC 16V 15A-HD 100A MAX | 550In Stock1,750 On Order Expected 10-Nov-26 | PCB Mount | Radial | 15 A | 16 VDC | 28 A | 100 A | 9.2 mOhms | - 40 C | + 125 C | 10.9 mm | Bulk | ||||||
Mfr: RF3122-000 TTI: RF3122-000 Littelfuse Availability: 11,800In StockResettable Fuses - PPTC 16V 2.1A-HD 100A MAX | 11,800In Stock | Strap Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 100 A | 60 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF3174-000 TTI: RF3174-000 Littelfuse Availability: 13,500In StockResettable Fuses - PPTC 240V .75A-HD 18A MAX | 13,500In Stock | PCB Mount | Radial | 750 mA | 240 VAC/VDC | 1.5 A | 7.5 A | 839 mOhms | - 40 C | + 85 C | 6.1 mm | Bulk | ||||||
Mfr: RF0313-000 TTI: RF0313-000 Littelfuse Availability: 9,000In StockResettable Fuses - PPTC 15V 2.5A-HD 40A MAX | 9,000In Stock | SMD/SMT | SMD/SMT | 2.5 A | 15 VDC | 5 A | 40 A | 85 mOhms | 3425 (8764 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0102-000 TTI: RF0102-000 Littelfuse Availability: 500In StockResettable Fuses - PPTC 14V 10A-HD 10A MAX | 500In Stock | Holder | Blade | 8 A | 14 VDC | 13 A | 10 A | 13.5 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | ||||||
Mfr: RF0008-000 TTI: RF0008-000 Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 250V .12A-HD 3A MAX | 1,200In Stock | PCB Mount | Radial | 120 mA | 60 VDC | 240 mA | 3 A | 16 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: MINISMDC110F/24-2 TTI: MINISMDC110F/24-2. Littelfuse Availability: 770In StockCut Tape Resettable Fuses - PPTC 24V 1.1A-HD 40A MAX | 770In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: MINISMDC075F/24-2 TTI: MINISMDC075F/24-2. Littelfuse Availability: 1,570In StockCut Tape Resettable Fuses - PPTC 24V 750MA-HD 40A MAX | 1,570In Stock | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 30R500UFX1002 TTI: 30R500UFX1002 Littelfuse Availability: 17,400In Stock13,200 On Order Expected Resettable Fuses - PPTC 30V 5A-HD 40A MAX | 17,400In Stock13,200 On Order Expected | 30R | PCB Mount | Radial | 5 A | 30 V | 10 A | 40 A | 50 mOhms | - 40 C | + 85 C | 10.2 mm | Bulk | |||||
Mfr: RF3305-000 TTI: RF3305-000 Littelfuse Availability: 3,200In StockResettable Fuses - PPTC 16V 4A-HD 100A MAX | 3,200In Stock | PCB Mount | Radial | 4 A | 16 VDC | 7.5 A | 100 A | 60 mOhms | - 40 C | + 125 C | 5.8 mm | Bulk | ||||||
Mfr: RF0319-000 TTI: RF0319-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 33V 1.1A-HD 40A MAX | 6,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 33 VDC | 2.2 A | 40 A | 410 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1345-000 TTI: RF1345-000 Littelfuse Availability: 27,000In Stock9,000 On Order Expected 22-Dec-26 Resettable Fuses - PPTC 24V 200MA-HD 100A MAX | 27,000In Stock9,000 On Order Expected 22-Dec-26 | SMD/SMT | SMD/SMT | 200 mA | 24 VDC | 420 mA | 100 A | 3.1 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: 887538-000 TTI: 887538-000 Littelfuse Availability: 700In StockResettable Fuses - PPTC 240V .16A-HD 2A MAX | 700In Stock | PCB Mount | Radial | 160 mA | 240 VAC/VDC | 370 mA | 2 A | 7.8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR016K | |||||
Mfr: F71843-000 TTI: F71843-000 Littelfuse Availability: 100In StockResettable Fuses - PPTC 240V .33A-HD 4.5A MAX | 100In Stock | PCB Mount | Radial | 330 mA | 120 VAC/VDC | 740 mA | 20 A | 2.6 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | LVR033S | |||||
Mfr: E72246-000 TTI: E72246-000 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC 250V 80MA-HD 3A MAX | 6,000In Stock | PCB Mount | SMD/SMT | 80 mA | 80 VDC | 240 mA | 3 A | 20 Ohms | - 40 C | + 85 C | Reel | |||||||
Mfr: RF1550-000 TTI: RF1550-000 Littelfuse Availability: 575In StockResettable Fuses - PPTC 20V 13A-HD 100A MAX | 575In Stock | Strap Mount | SMD/SMT | 13 A | 20 VDC | 21.2 A | 100 A | 6.5 mOhms | - 40 C | + 85 C | Bulk | LR4-1300SSF | ||||||
Mfr: MINISMDC020F-2 TTI: MINISMDC020F-2. Littelfuse Availability: 70In StockLimited Supply Cut Tape Resettable Fuses - PPTC 30V 200MA-HD 10A MAX | 70In StockLimited Supply | miniSMDC | Cut Tape | |||||||||||||||
Mfr: 2920L150DR TTI: 2920L150DR. Littelfuse Availability: 1,030In StockCut Tape Resettable Fuses - PPTC 1.50A 33V 2920 | 1,030In Stock | 2920L | PCB Mount | SMD/SMT | 1.5 A | 33 V | 3 A | 40 A | 230 mOhms | 2920 (7555 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1812L110/33MR TTI: 1812L110/33MR. Littelfuse Availability: 740In StockCut Tape Resettable Fuses - PPTC PTC 33V 1.10A POLY SURF MOUNT | 740In Stock | 1812L | PCB Mount | SMD/SMT | 1.1 A | 33 V | 1.95 A | 20 A | 200 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: 1210L010WR TTI: 1210L010WR. Littelfuse Availability: 2,030In StockCut Tape Resettable Fuses - PPTC 0.10A 30V 1210 | 2,030In Stock | 1210L | PCB Mount | SMD/SMT | 100 mA | 30 V | 300 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Cut Tape | |||||
Mfr: MICROSMD110F-2 TTI: MICROSMD110F-2. Littelfuse Availability: 3,110In StockCut Tape Resettable Fuses - PPTC 6V 1.1A-HD 40A MAX | 3,110In Stock | microSMD | PCB Mount | SMD/SMT | 1.1 A | 6 V | 2.2 A | 40 A | 210 mOhms | - 40 C | + 85 C | Cut Tape | ||||||
Mfr: NANOASMDC035F-2 TTI: RF2148-000 Littelfuse Availability: 147,000In StockResettable Fuses - PPTC 16V 350MA-HD 20A SMD | 147,000In Stock | Reel | ||||||||||||||||
Mfr: MINIASMDC110F/24-2 TTI: RF2158-000 Littelfuse Availability: 33,000In StockResettable Fuses - PPTC 24V 1.1A-HD 20A 1812 | 33,000In Stock | Reel |