Littelfuse - Resettable Fuses - PPTC
3,804 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RF2563-000 TTI: RF2563-000 Littelfuse Availability: 18,250In StockResettable Fuses - PPTC 60V .17A-HD 40A MAX | 18,250In Stock | PCB Mount | Radial | 170 mA | 60 VDC | 340 mA | 40 A | 8 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2566-000 TTI: RF2566-000 Littelfuse Availability: 23,984In StockResettable Fuses - PPTC 72V .4A-HD 40A MAX | 23,984In Stock | PCB Mount | Radial | 400 mA | 72 VDC | 800 mA | 40 A | 1.29 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2635-000 TTI: RF2635-000 Littelfuse Availability: 20,400In StockResettable Fuses - PPTC 72V 1.85A-HD 40A MAX | 20,400In Stock | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1350-000 TTI: RF1350-000 Littelfuse Availability: 20,000In StockResettable Fuses - PPTC 30V 50MA-HD 10A MAX | 20,000In Stock | SMD/SMT | SMD/SMT | 50 mA | 30 VDC | 150 mA | 10 A | 50 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2568-000 TTI: RF2568-000 Littelfuse Availability: 10,750In StockResettable Fuses - PPTC 72V .65A-HD 40A MAX | 10,750In Stock | PCB Mount | Radial | 650 mA | 72 VDC | 1.3 A | 40 A | 720 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2624-000 TTI: RF2624-000 Littelfuse Availability: 4,200In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 4,200In Stock | PCB Mount | Radial | 1.1 A | 30 VDC | 2.2 A | 100 A | 170 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2561-000 TTI: RF2561-000 Littelfuse Availability: 20,600In StockResettable Fuses - PPTC 30V 4A-HD 40A MAX | 20,600In Stock | PCB Mount | Radial | 4 A | 30 VDC | 8 A | 100 A | 50 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0318-000 TTI: RF0318-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 30V 1.1A-HD 40A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 1.1 A | 30 VDC | 2.2 A | 40 A | 480 mOhms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2565-000 TTI: RF2565-000 Littelfuse Availability: 5,750In StockResettable Fuses - PPTC 72V .3A-HD 40A MAX | 5,750In Stock | PCB Mount | Radial | 300 mA | 72 VDC | 600 mA | 40 A | 2.1 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: A87878-000 TTI: A87878-000 Littelfuse Availability: 34,050In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 34,050In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Bulk | ||||||
Mfr: RF2611-000 TTI: RF2611-000 Littelfuse Availability: 5,700In StockResettable Fuses - PPTC 30V 3A-HD 40A MAX | 5,700In Stock | PCB Mount | Radial | 3 A | 30 VDC | 6 A | 100 A | 80 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2626-000 TTI: RF2626-000 Littelfuse Availability: 10,700In StockResettable Fuses - PPTC 30V 2.5A-HD 40A MAX | 10,700In Stock | PCB Mount | Radial | 2.5 A | 30 VDC | 5 A | 100 A | 70 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2628-000 TTI: RF2628-000 Littelfuse Availability: 10,750In StockResettable Fuses - PPTC 72V .25A-HD 40A MAX | 10,750In Stock | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: F30347-000 TTI: F30347-000 Littelfuse Availability: 55,500In StockResettable Fuses - PPTC 600V .15A-HD 3A MAX | 55,500In Stock | PCB Mount | Radial | 150 mA | 250 VDC | 300 mA | 3 A | 17 Ohms | - 40 C | + 85 C | 5 mm | Reel | ||||||
Mfr: RF2571-000 TTI: RF2571-000 Littelfuse Availability: 32,300In Stock93,600 On Order Expected Resettable Fuses - PPTC 72V .9A-HD 40A MAX | 32,300In Stock93,600 On Order Expected | PCB Mount | Radial | 900 mA | 72 VDC | 1.8 A | 40 A | 470 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2579-000 TTI: RF2579-000 Littelfuse Availability: 24,800In StockResettable Fuses - PPTC 60V .1A-HD 40A MAX | 24,800In Stock | PCB Mount | Radial | 100 mA | 60 VDC | 200 mA | 40 A | 7.5 Ohms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2639-000 TTI: RF2639-000 Littelfuse Availability: 25,600In StockResettable Fuses - PPTC 30V .9A-HD 40A MAX | 25,600In Stock | PCB Mount | Radial | 900 mA | 30 VDC | 1.8 A | 100 A | 220 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF1351-000 TTI: RF1351-000 Littelfuse Availability: 76,000In StockResettable Fuses - PPTC 30V 100MA-HD 10A MAX | 76,000In Stock | SMD/SMT | SMD/SMT | 100 mA | 30 VDC | 250 mA | 10 A | 15 Ohms | 1210 (3225 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF1673-000 TTI: RF1673-000 Littelfuse Availability: 28,900In StockResettable Fuses - PPTC 30V 3.5A-HD 100A MAX | 28,900In Stock | Strap Mount | SMD/SMT | 3.5 A | 30 VDC | 6.3 A | 100 A | 50 mOhms | - 40 C | + 85 C | Bulk | |||||||
Mfr: RF2645-000 TTI: RF2645-000 Littelfuse Availability: 7,700In StockResettable Fuses - PPTC 30V 1.6A-HD 40A MAX | 7,700In Stock | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 100 A | 110 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF2723-000 TTI: RF2723-000 Littelfuse Availability: 23,400In StockResettable Fuses - PPTC 30V 9A-HD 40A MAX | 23,400In Stock | PCB Mount | Radial | 9 A | 30 VDC | 18 A | 100 A | 20 mOhms | - 40 C | + 85 C | 10.9 mm | Bulk | ||||||
Mfr: RF1346-000 TTI: RF1346-000 Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 16V 350MA-HD 20A MAX | 21,000In Stock | SMD/SMT | SMD/SMT | 350 mA | 16 VDC | 750 mA | 20 A | 1.35 Ohms | 1206 (3216 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF0314-000 TTI: RF0314-000 Littelfuse Availability: 46,000In StockResettable Fuses - PPTC 60V 300MA-HD 10A MAX | 46,000In Stock | SMD/SMT | SMD/SMT | 300 mA | 60 VDC | 600 mA | 10 A | 4.8 Ohms | 2920 (7450 metric) | - 40 C | + 85 C | Reel | ||||||
Mfr: RF2644-000 TTI: RF2644-000 Littelfuse Availability: 750In StockResettable Fuses - PPTC 30V 1.35A-HD 40A MAX | 750In Stock | PCB Mount | Radial | 1.35 A | 30 VDC | 2.7 A | 100 A | 130 mOhms | - 40 C | + 85 C | 5.8 mm | Bulk | ||||||
Mfr: RF0101-000 TTI: RF0101-000 Littelfuse Availability: 3,235In StockResettable Fuses - PPTC 16V 15A-HD 15A MAX | 3,235In Stock | Holder | Blade | 12 A | 14 VDC | 20 A | 15 A | 7 mOhms | - 40 C | + 125 C | 10.75 mm | Bulk | BD280-1130-15/16 |