Woodhead - Power Outlet Strips
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Features | Color | Number of Outlets | Surge Energy Rating | Cord Length | Body Length | Mounting Style | Voltage Rating | Current Rating | Data Line Protection | Application | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1301530114 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Super-Safeway In-Line Industrial GFCI, IP69K, Portable, Single Phase, Automatic Reset, Molded NEMA L5-20 Plug and Recept., 20A, 120V, 0.61m (2.0') Cord Lg. | 0In Stock | Extension Cords - GFCI | GFCI Plug with Auto Reset | 1 Outlet | 2 ft | Free Hanging | 120 VAC | 20 A | Woodhead | ||||||||
Mfr: 1301530030 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, Molded NEMA 5-15 Plug and Tri-Tap Conn., 15A, 120V, 0.61m (2.0') Cord Lg. | 0In Stock | Extension Cords - GFCI | GFCI Industrial Duty, Single Phase | 3 Outlet | 0.61 m | Free Hanging | 120 VAC | 15 A | Woodhead | ||||||||
Mfr: 1301530032 TTI: Not Assigned Molex Availability: 0In StockPower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, Molded NEMA 5-15, 15A, 120V, 15.24m (50.0') Cord Lg. | 0In Stock | Extension Cords - GFCI | GFCI with Manual Reset | 1 Outlet | 15.24 m | Free Hanging | 125 VAC | 15 A | Woodhead |