130153 - Power Outlet Strips
227 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Features | Color | Number of Outlets | Surge Energy Rating | Cord Length | Body Length | Mounting Style | Voltage Rating | Current Rating | Data Line Protection | Application | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1301530169 TTI: Not Assigned Molex Availability: Not Available OnlinePower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Manual Reset, NEMA L5-30, 30A, 120V, 7.62m (25.0') Cord Lg. | Not Available Online | Extension Cords - GFCI | In-Line GFCI with Manual Reset | Yellow | 1 Outlet | 25 ft | 110 VAC to 126 VAC | 30 A | 130153 | ||||||||
Mfr: 1301530117 TTI: Not Assigned Molex Availability: Not Available OnlinePower Outlet Strips Super-Safeway In-Line Industrial GFCI, Portable, Single Phase, Automatic Reset, NEMA 5-20, 20A, 120V, 7.62m (25.0') Cord Lg. | Not Available Online | Extension Cords - GFCI | GFCI Plug with Auto Reset | Yellow | 1 Outlet | 25 ft | 110 VAC to 126 VAC | 20 A | 130153 |