Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
5,481 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Peak Pulse Current | DC Sparkover | Number of Electrodes | Termination Style | Failsafe Protection Y/N | Diameter | Length | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2035-09-SM-RPLF TTI: 2035-09-SM-RPLF Bourns Availability: 73,500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 2 Pole | 73,500In Stock | 2035-SM | 10 kA | 90 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.4 mm | - 55 C | + 85 C | Reel | ||||
750In Stock3,500 On Order Expected 19-Jan-27 | CG2 | 20 kA | 230 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | ||||
Mfr: 2027-09-BLF TTI: 2027-09-BLF Bourns Availability: 5,550In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 90VDC 2-POLE 500V@1KV/US(R) | 5,550In Stock | 2027 | 25 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 55 C | + 125 C | Bulk | |||
Mfr: 2036-09-SM-RPLF TTI: 2036-09-SM-RPLF Bourns Availability: 1,000In Stock12,000 On Order Expected 20-Jan-27 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 150V Miniature 3 Pole | 1,000In Stock12,000 On Order Expected 20-Jan-27 | 2036-SM | 20 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | |||
Mfr: 2026-09-C2LF TTI: 2026-09-C2LF Bourns Availability: 7,800In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover 100V/s 90V 3 Pole | 7,800In Stock | 2026 | 40 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 7.9 mm | 13 mm | - 40 C | + 90 C | Bulk | |||
22,000In Stock | SG | 2 kA | 75 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.5 mm | - 40 C | + 90 C | Reel | |||||
Mfr: 2036-23-SM-RPLF TTI: 2036-23-SM-RPLF Bourns Availability: 12,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 250V Miniature 3 Pole | 12,000In Stock | 2036-SM | 20 kA | 230 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | |||
2,000In Stock | CG5 | 5 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 5 mm | 5 mm | - 40 C | + 90 C | Reel | ||||
1,950In Stock | CG | 20 kA | 90 V | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | ||||
Mfr: 2051-09-SM-RPLF TTI: 2051-09-SM-RPLF Bourns Availability: 27,500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 90volts | 27,500In Stock | 2051 | 2 kA | 90 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 4.5 mm | - 40 C | + 125 C | Reel | ||||
20In Stock | CG3 | 5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | |||||
Mfr: 2027-47-BLF TTI: 2027-47-BLF Bourns Availability: 6,050In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE 2POLE 470VOLT | 6,050In Stock | 2027 | 25 kA | 470 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 55 C | + 125 C | Bulk | |||
Mfr: 2036-15-SM-RPLF TTI: 2036-15-SM-RPLF Bourns Availability: 19,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 150VDC 3-POLE 500V@1KV/US | 19,000In Stock | 2036-SM | 20 kA | 150 V | 3 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Reel | |||
250In Stock | CG2 | 20 kA | 1 kV | 2 Electrode | Axial | Failsafe Not Protected | 8.1 mm | 6.07 mm | - 40 C | + 90 C | Tray | ||||
6,340In Stock | CG3 | 4.5 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | |||||
Mfr: 2031-15T-SMLF TTI: 2031-15T-SMLF Bourns Availability: 500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 60volts | 500In Stock | 2031-xxT-SM | 1 kA | 150 V | 2 Electrode | SMD/SMT | Failsafe Not Protected | 5 mm | 4.4 mm | - 40 C | + 90 C | Bulk | |||
250In Stock | CG3 | 3 kV | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 90 C | Tray | |||||
Mfr: B88069X2943B252 TTI: B88069X2943B252 TDK Availability: 750In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors 4kV 20% 3kA EHV62-H40B3 | 750In Stock | EHV6x | 3 kA | 4 kV | 2 Electrode | Axial | Failsafe Not Protected | 6 mm | 7 mm | - 40 C | + 125 C | Tray | |||
Mfr: B88069X2641T502 TTI: B88069X2641T502 TDK Availability: 500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors EF800X | 500In Stock | EF | 5 kA | 800 V | 2 Electrode | Axial | Failsafe Not Protected | 8 mm | 6 mm | - 40 C | + 125 C | Reel | |||
Mfr: B88069X7200B502 TTI: B88069X7200B502 TDK Availability: 0In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A350X | 0In Stock | T23 | 25 kA | 350 V | 3 Electrode | Radial | Failsafe Not Protected | 8 mm | 10 mm | - 40 C | + 90 C | Tray | |||
Mfr: 2036-09-B3LF TTI: 2036-09-B3LF Bourns Availability: 1,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 90VOLT | 1,000In Stock | 2036 | 20 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 5 mm | 7.5 mm | - 55 C | + 105 C | Bulk | |||
Mfr: 2036-09-SMLF TTI: 2036-09-SMLF Bourns Availability: 1,500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors GAS DISCHARGE TUBE MINI 3POLE 90VOLT | 1,500In Stock | 2036-SM | 20 kA | 90 V | 3 Electrode | SMD/SMT | Failsafe Protected | 5 mm | 7.3 mm | - 55 C | + 125 C | Bulk | |||
Mfr: 2036-09-B2LF TTI: 2036-09-B2LF Bourns Availability: 6,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors Sparkover100V/s 90V Miniature 3 Pole | 6,000In Stock | 2036 | 20 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 5 mm | 7.5 mm | - 55 C | + 105 C | Bulk | |||
Mfr: B88069X4180B502 TTI: B88069X4180B502 TDK Availability: 1,000In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors ES300XP | 1,000In Stock | ES | 5 kA | 300 V | 2 Electrode | Radial | Failsafe Not Protected | 4.7 mm | 4.7 mm | - 40 C | + 90 C | Tray | |||
Mfr: B88069X8650B502 TTI: B88069X8650B502 TDK Availability: 1,500In StockGas Discharge Tubes - GDTs / Gas Plasma Arrestors T23-A90X | 1,500In Stock | T23 | 20 kA | 90 V | 3 Electrode | Radial | Failsafe Not Protected | 7.2 mm | 10 mm | - 40 C | + 90 C | Tray |