Fuses
41,612 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
3,300In Stock | Automotive Fuses | MCASE | 40 A | 32 VDC | ||||||
Mfr: 0437.375WRA TTI: 0437.375WRA Littelfuse Availability: 9,000In StockSurface Mount Fuses .375A 125V AECQ | 9,000In Stock | SMD Fuses | 1206 (3216 metric) | 375 mA | 125 VAC | 125 VDC | ||||
490In Stock | 5AG | Cartridge Fuses | 15 A | 600 VAC | 300 VDC | |||||
1,175In Stock | 5AG | Cartridge Fuses | 7 A | 500 VAC | 300 VDC | |||||
20In Stock | Cartridge Blade Fuses | 80 A | 600 VAC | 300 VDC | ||||||
300In Stock | 5AG | Cartridge Fuses | 20 A | 600 VAC | 500 VDC | |||||
1,010In Stock | 5AG | Cartridge Fuses | 1.5 A | 600 VAC | 300 VDC | |||||
30In Stock | 5 A | 600 VAC | ||||||||
680In Stock | 5AG | Cartridge Fuses | 10 A | 500 VAC | 300 VDC | |||||
Mfr: CCMR015.TXP TTI: CCMR015.TXP Littelfuse Availability: 85In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 85In Stock | Cartridge Fuses | 15 A | 600 VAC | ||||||
Mfr: KLDR02.5TXP TTI: KLDR02.5TXP Littelfuse Availability: 304In StockIndustrial & Electrical Fuses 2.5A 600VAC 300VDC Slo-Blo | 304In Stock | Cartridge Fuses | 2.5 A | 600 VAC | 300 VDC | |||||
Mfr: 0477004.MXEP TTI: 0477004.MXEP Littelfuse Availability: 840In StockFuses with Leads - Through Hole 500Vac 400Vdc TL PT 5X20 4A | 840In Stock | Axial Fuse | 5 mm x 20 mm | Leaded Fuses | 4 A | 500 VAC | 400 VDC | |||
Mfr: RF0021-000 TTI: TRF250-145 Littelfuse Availability: 6,000In StockResettable Fuses - PPTC .145A 60Vdc MAX 250Vrms MAX | 6,000In Stock | Resettable Fuses - PPTC | RF0021-000 | |||||||
Mfr: 023001.5MXP TTI: 023001.5HXP Littelfuse Availability: 1,200In StockCartridge Fuses 250V 1.5A Slo-Blo 2AG | 1,200In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 1.5 A | 250 VAC | 125 VDC | |||
Mfr: 0230001.MXP TTI: 0230001.HXP Littelfuse Availability: 4,700In StockCartridge Fuses 250V 1A Slo-Blo 2AG | 4,700In Stock | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 1 A | 250 VAC | 125 VDC | |||
354In Stock | Flat Body Blade Fuses | 250 A | 125 VAC | 80 VDC | ||||||
2,750In Stock | Resettable Fuses - PPTC | |||||||||
Mfr: BK-AGC-30-R TTI: BK/AGC-30-R Eaton Electronics Availability: 3,100In StockCartridge Fuses SMALL DIM. FUSE | 3,100In Stock | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 30 A | 32 VAC | BK-AGC-30-R | |||
Mfr: BK-AMI-030 TTI: BK-AMI-030 Bussmann / Eaton Availability: 60In StockAutomotive Fuses 30A 32V TIME DELAY | 60In Stock | Automotive Fuses | AMI | 30 A | 32 VDC | |||||
6In Stock | PCB Mount Fuse | PC-Tron | Leaded Fuses | 3 A | 250 VAC | |||||
Mfr: RF0092-000 TTI: BD280-1130-20/16 Littelfuse Availability: 4,880In StockResettable Fuses - PPTC 20A 135mV BladeDevice | 4,880In Stock | Resettable Fuses - PPTC | RF0092-000 | |||||||
Mfr: TR-3216FF2-R TTI: TR/3216FF2-R Eaton Electronics Availability: 3,000In Stock6,000 On Order Expected 24-Feb-27 Surface Mount Fuses Surface Mount Fast-Acting Chip Fuse | 3,000In Stock6,000 On Order Expected 24-Feb-27 | SMD Fuses | 1206 (3216 metric) | 2 A | 32 VAC | 63 VDC | TR-3216FF2-R | |||
Mfr: BK-MDA-30-R TTI: BK/MDA-30-R Eaton Electronics Availability: 2,500In StockCartridge Fuses SMALL DIM. FUSE | 2,500In Stock | Electronic Time Delay Ferrule Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 30 A | 250 VAC | 125 VDC | BK-MDA-30-R | ||
Mfr: BK-MDA-25-R TTI: BK/MDA-25-R Eaton Electronics Availability: 0In Stock300 On Order Expected 05-Jan-27 Cartridge Fuses SMALL DIM. FUSE | 0In Stock300 On Order Expected 05-Jan-27 | Electronic Time Delay Ferrule Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 25 A | 250 VAC | 125 VDC | BK-MDA-25-R | ||
800In Stock10,000 On Order Expected 10-May-27 | Fuse Clips | 6.35 mm (1/4 in) | BK-1A2294 |