Panasonic - Surface Mount Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Fuse Size / Group | Dimensions | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-SD0R25U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | S | Surface Mount Fuses | Fast Blow | 250 mA | 32 VDC | 0402 (1005 metric) | ||||||||||
Mfr: ERB-SD0R75U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 0402 (1005 metric) | Reel | |||||||||
Mfr: ERB-SD2R00U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 53 mOhms | |||||
Mfr: ERB-SD2R50U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 40 mOhms | |||||
Mfr: ERB-SE3R00U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0603 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 100 C | Reel | 36 mOhms | |||||
Mfr: ERB-SD0R37U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses | Not Available Online | S | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 0402 (1005 metric) | ||||||||||
Mfr: ERB-SD3R00U TTI: Not Assigned Panasonic Industry Availability: Not Available OnlineSurface Mount Fuses Micro Chip Fuse0402 | Not Available Online | S | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 100 C | Reel | 33 mOhms |