Littelfuse - Fuses
27,205 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 0230007.MXP TTI: 0230007.HXP Littelfuse Availability: 1,900In Stock3,000 On Order Expected 04-Mar-27 Cartridge Fuses 125V 7A Slo-Blo 2AG | 1,900In Stock3,000 On Order Expected 04-Mar-27 | Glass Fuse | 2AG (5 mm x 15 mm) | Cylindrical Leaded | 7 A | 125 VAC | 125 VDC | |||
800In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | |||||
Mfr: 031501.6MXP TTI: 031501.6MXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 1.6 A | 250 VAC | ||||
400In Stock | Resettable Fuses - PPTC | C16844-000 RF3059-000 | ||||||||
Mfr: 0313001.MXP TTI: 0313001.MXP Littelfuse Availability: 2,800In StockCartridge Fuses 250V 1A Slo-Blo | 2,800In Stock | Axial Lead and Cartridge Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 1 A | 250 VAC | ||||
Mfr: 031501.6MXP TTI: 031501.6HXP Littelfuse Availability: 12,550In StockCartridge Fuses 250V 1.6A Slo-Blo | 12,550In Stock | Glass Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical Leaded | 1.6 A | 250 VAC | ||||
Mfr: 0508001.MXEP TTI: 0508001.MXEP Littelfuse Availability: 1,245In Stock570 On Order Expected 18-Nov-26 Cartridge Fuses 1000V 3AB FA 1A | 1,245In Stock570 On Order Expected 18-Nov-26 | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 1 A | 1 kVAC | 1 kVDC | |||
Mfr: 1206L005/60WR TTI: 1206L005/60WR Littelfuse Availability: 21,000In StockResettable Fuses - PPTC 60V 50MA-HD 50A SMD | 21,000In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 0326025.MXP TTI: 0326025.HXP Littelfuse Availability: 1,450In StockCartridge Fuses 125V 25A 3AB Slo-Blo | 1,450In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 25 A | 250 VAC | 125 VDC | |||
Mfr: 0881070.UR TTI: 0881070.UR Littelfuse Availability: 9,000In StockSurface Mount Fuses 75VDC 70A .74ohms 881 NANO2 | 9,000In Stock | SMD Fuses | 11.2 mm x 10 mm | 70 A | 100 VDC | |||||
Mfr: 045106.3MRL TTI: 045106.3MRL Littelfuse Availability: 3,000In Stock1,000 On Order Expected 21-Oct-26 Surface Mount Fuses 125VAC 6.3A .0096ohms 451 NANO2 | 3,000In Stock1,000 On Order Expected 21-Oct-26 | SMD Fuses | 6.1 mm x 2.69 mm | 6.3 A | 125 VAC | 125 VDC | ||||
Mfr: RF1181-000 TTI: MINISMDC075F/24-2 Littelfuse Availability: 7,500In StockResettable Fuses - PPTC 24V 750MA-HD 40A MAX | 7,500In Stock | Resettable Fuses - PPTC | C73860-000 RF1181-000 | |||||||
90In Stock | Blade Terminal and Special Purpose Fuse | Cablepro | 100 A | 32 VDC | ||||||
Mfr: 142.5631.5502 TTI: 142.5631.5502 Littelfuse Availability: 2,490In StockAutomotive Fuses BF1 50A 58V | 2,490In Stock | Automotive Fuses | MIDI | 50 A | 58 VDC | |||||
350In Stock | Automotive Fuses | MIDI | 80 A | 58 VDC | ||||||
Mfr: 0216.500MXP TTI: 0216.500MXP Littelfuse Availability: 950In StockCartridge Fuses 250V .5A Fast Acting | 950In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 500 mA | 250 VAC | ||||
Mfr: 0473005.MRT1L TTI: 0473005.MRT1L Littelfuse Availability: 12,000In Stock1,000 On Order Expected 18-Nov-26 Fuses with Leads - Through Hole 125V 5A Slo-Blo | 12,000In Stock1,000 On Order Expected 18-Nov-26 | PCB Mount Fuse | PICO II | Leaded Fuses | 5 A | 125 VAC | 125 VDC | 473005 | ||
Mfr: 1206L110THYR TTI: 1206L110THYR Littelfuse Availability: 40,000In Stock48,000 On Order Expected 14-Jan-27 Resettable Fuses - PPTC PTC 8V 1206 1.1A POLYFUSE SMD THIN | 40,000In Stock48,000 On Order Expected 14-Jan-27 | Resettable Fuses - PPTC | ||||||||
Mfr: 0505030.MXP TTI: 0505030.MXP Littelfuse Availability: 50In StockCartridge Fuses 500V 30A 3AB PB-FREE | 50In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 30 A | 500 VAC | 500 VDC | |||
Mfr: 0218.630MXP TTI: 0218.630HXP Littelfuse Availability: 600In StockCartridge Fuses 250V .63A Time Lag (Slo-Blo) | 600In Stock | Glass Fuse | 5 mm x 20 mm | Cylindrical | 630 mA | 250 VAC | ||||
Mfr: 0251010.MRT1L TTI: 0251010.MRT1L Littelfuse Availability: 3,000In StockFuses with Leads - Through Hole 125V 10A | 3,000In Stock | PCB Mount Fuse | PICO II | Leaded Fuses | 10 A | 125 VAC | 125 VDC | |||
Mfr: 250S130VZR TTI: 250S130VZR Littelfuse Availability: 1,200In StockResettable Fuses - PPTC 250/60V 0.13A PTC Vertical | 1,200In Stock | Resettable Fuses - PPTC | ||||||||
Mfr: 045201.5MRSN TTI: 045201.5MRSN Littelfuse Availability: 1,000In Stock2,000 On Order Expected 20-Nov-26 Surface Mount Fuses 125VAC 1.5A .093ohms 452 NANO2 | 1,000In Stock2,000 On Order Expected 20-Nov-26 | SMD Fuses | 6.1 mm x 2.69 mm | 1.5 A | 125 VAC | 125 VDC | ||||
200In Stock | Ceramic Cartridge Fuse | 5 mm x 20 mm | Cylindrical | 12 A | 250 VAC | |||||
Mfr: KLDR008.TXP TTI: KLDR008.TXP Littelfuse Availability: 108In StockIndustrial & Electrical Fuses 8A 600VAC 300VDC Slo-Blo | 108In Stock | Cartridge Fuses | 8 A | 600 VAC | 300 VDC |