KYOCERA AVX - Surface Mount Fuses
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0805B3R00FSTR TTI: F0805B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 50 mOhms | Reel | ||||||
Mfr: F1206B1R00FSTR TTI: F1206B1R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses Accu-Guard II Fuse F ast Speed | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0.003 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 180 mOhms | Reel | |||||
Mfr: F0402E2R00FSTR TTI: F0402E2R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 2amp 0.04ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.06 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: F0402E0R50FSTR TTI: F0402E0R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.50amp 0.25ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0.0003 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 250 mOhms | Reel | |||||
Mfr: F0805B1R25FSTR TTI: F0805B1R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 63V 1.25A 2pin ACCUG UARD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 0.007 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 170 mOhms | Reel | |||||
Mfr: F0201G0R06FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .062A 2.5mohm Yellow Thin Film Fuses 020 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 62 mA | - 55 C | + 125 C | 2.5 Ohms | Reel | |||||||||
Mfr: F0201G0R07FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .075A 2.0mohm Brown Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | - 55 C | + 125 C | 2 Ohms | Reel | |||||||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 270 mOhms | Reel | |||||||
Mfr: F0805B2R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2.5amp 0.12ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0.05 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 60 mOhms | Reel | |||||
Mfr: F1206B1R50FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 120 mOhms | Reel | ||||||
Mfr: F0201G0R12FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .125A 1.6mohm White Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | - 55 C | + 125 C | 1.6 Ohms | Reel | |||||||||
Mfr: F0201G0R20FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .200A 0.8mohm Pink T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | - 55 C | + 125 C | 800 mOhms | Reel | |||||||||
Mfr: F0805B1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 120 mOhms | Reel | ||||||
Mfr: F0805B3R00FWTR\3 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 50 mOhms | Reel | ||||||
Mfr: F0201G0R05FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .050A 3.4mohm Blue T hin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 50 mA | - 55 C | + 125 C | 3.4 Ohms | Reel | |||||||||
Mfr: F0402G0R07FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 75mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 75 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 2 Ohms | Reel | ||||||
Mfr: F0201G0R02FNTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses Thin Film 0201, 75Ohms, 0.028A | 0In Stock | Accu-Guard | Reel | F0201G0R02FNTR\500 | ||||||||||||||
Mfr: F0201G0R03FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .0375 4.8MOHM Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 37.5 mA | - 55 C | + 125 C | 4.8 Ohms | Reel | |||||||||
Mfr: F0805B0R25FWTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25amp 0.045oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 750 mOhms | Reel | ||||||
Mfr: F0805B0R50FSTR TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 350 mOhms | Reel | ||||||
Mfr: F0201G0R10FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .100A 2.4mohm Red Th in Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 100 mA | - 55 C | + 125 C | 2.4 Ohms | Reel | |||||||||
Mfr: F0201G0R15FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .150A 1.2mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | - 55 C | + 125 C | 1.2 Ohms | Reel | |||||||||
Mfr: F1206B1R50FSTR TTI: Not Assigned KYOCERA AVX Availability: Not Available OnlineSurface Mount Fuses 1.5A SMD | Not Available Online | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 120 mOhms | Reel | ||||||
Mfr: F0201G0R02FNTR\500 TTI: Not Assigned KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mohm Green Thin Film Fuses 0201 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | - 55 C | + 125 C | 7.5 Ohms | Reel | |||||||||
Mfr: F0805B1R50FWTR TTI: F0805B1R50FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1.5amp 0.22ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 120 mOhms | Reel |