KYOCERA AVX - Surface Mount Fuses
114 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: F0603E1R75FSTR TTI: F0603E1R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 1.75amp 0.05ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.75 A | 32 VDC | 50 A | 0.04 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 50 mOhms | Reel | ||||
Mfr: F1206B0R25FSTR TTI: F1206B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0.25A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 750 mOhms | Reel | |||||
Mfr: F0603E0R37FSTR TTI: F0603E0R37FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.375amp 0.45oh m SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 32 VDC | 50 A | 0.0001 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 450 mOhms | Reel | ||||
Mfr: F0805B1R00FWTR TTI: F0805B1R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 1amp 0.27ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 220 mOhms | Reel | |||||
Mfr: F0402G0R20FNTR TTI: F0402G0R20FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 200mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 800 mOhms | Reel | |||||
Mfr: F0402G0R02FNTR TTI: F0402G0R02FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses .028A 7.5mOhm Green LGA Miniature 0402 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 28 mA | 32 VDC | 50 A | 0402 (1005 metric) | - 55 C | + 125 C | 7.5 Ohms | Reel | |||||
Mfr: F1206B0R50FSTR TTI: F1206B0R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.5AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 280 mOhms | Reel | |||||
Mfr: F1206B2R00FWTR TTI: F1206B2R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 1amp 0.18ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 80 mOhms | Reel | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.06 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: F1206B0R20FSTR TTI: F1206B0R20FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.2AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 200 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: F0603G0R03FNTR TTI: F0603G0R03FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses .0375A 4.8mOhm Red T hin Film Fuses 0603 | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 37.5 mA | 63 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 4.8 Ohms | Reel | |||||
Mfr: F0805B3R00FWTR TTI: F0805B3R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3amp 0.08ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 80 mOhms | Reel | ||||||
Mfr: F0603E0R75FSTR TTI: F0603E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0603 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.003 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||
Mfr: F0603G0R15FNTR TTI: F0603G0R15FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 150 mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 150 mA | 63 VDC | 50 A | 2 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 1.2 Ohms | Reel | ||||
Mfr: F0402E1R00FSTR TTI: F0402E1R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 1amp 0.13ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.008 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 130 mOhms | Reel | ||||
Mfr: F0402E1R50FSTR TTI: F0402E1R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 1.5amp 0.06ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.03 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 60 mOhms | Reel | ||||
Mfr: F1206B0R37FSTR TTI: F1206B0R37FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.37AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 375 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | Reel | ||||||
Mfr: F0805B2R00FWTR TTI: F0805B2R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 2amp 0.17ohm SM D | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 80 mOhms | Reel | |||||
Mfr: F0805B3R00FSTR TTI: F0805B3R00FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 3AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 3 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 50 mOhms | Reel | |||||
Mfr: F0805B2R50FSTR TTI: F0805B2R50FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 2.5A SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0805 (2012 metric) | - 55 C | + 125 C | 60 mOhms | Reel | |||||
Mfr: F0805B0R25FSTR TTI: F0805B0R25FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0805 0.25AMPS SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 250 mA | 63 VDC | 50 A | 0.00003 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 750 mOhms | Reel | ||||
Mfr: F0402G0R12FNTR TTI: F0402G0R12FNTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 125mA fuse | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 125 mA | 32 VDC | 50 A | 0.000013 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 1.6 Ohms | Reel | ||||
Mfr: F0402E0R75FSTR TTI: F0402E0R75FSTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 0402 0.75amp 0.20ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.003 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||
Mfr: F1206B1R00FWTR TTI: F1206B1R00FWTR KYOCERA AVX Availability: 0In StockSurface Mount Fuses 1206 0.25amp 0.75ohm SMD | 0In Stock | Accu-Guard | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 180 mOhms | Reel |