Eaton - Fuses
10,307 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
100In Stock | ||||||||||
50In Stock | ||||||||||
3In Stock | ||||||||||
100In Stock | ||||||||||
100In Stock | ||||||||||
100In Stock | ||||||||||
Mfr: FWP-25A22F TTI: FWP-25A22F Bussmann / Eaton Availability: 10In StockIndustrial & Electrical Fuses 660V 25Arms Semiconductor | 10In Stock | 25 A | ||||||||
10In Stock | 40 A | 600 VAC | ||||||||
Mfr: BK-1A3400-09-R TTI: BK-1A3400-09-R Bussmann / Eaton Availability: 25,800In Stock28,700 On Order Expected 22-Jan-27 Cartridge Fuses FUSE CLIP - MIDGET - 20A-END | 25,800In Stock28,700 On Order Expected 22-Jan-27 | Fuse Clips | 10.3 mm (13/32 in), 5AG, Midget | 20 A | ||||||
2In Stock | 1.1 kA | 690 VAC | ||||||||
2In Stock | 170M | 2.5 kA | 690 VAC | |||||||
5In Stock | ||||||||||
Mfr: BK-AGC-2-R TTI: BK-AGC-2-R Bussmann / Eaton Availability: 31,000In StockCartridge Fuses 2A 250V FAST ACTING | 31,000In Stock | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 2 A | 250 VAC | ||||
1In Stock | ||||||||||
Mfr: BK-GFA-1-2 TTI: BK/GFA-1/2 Eaton Electronics Availability: 55In StockFuses with Leads - Through Hole 125V .5A Orange-Green | 55In Stock | PC Board Sub Miniature Fuse | 3.7 mm x 7.6 mm | BK-GFA-1-2 | ||||||
Mfr: BK-AMX-300 TTI: BK-AMX-300 Eaton Electronics Availability: 500In StockAutomotive Fuses AMX Fuse, 300 A, 125Vdc, 30 mm, BK Pack | 500In Stock | 300 A | 125 VDC | |||||||
Mfr: BK-1A1907-06-R TTI: BK-1A1907-06-R Bussmann / Eaton Availability: 51,000In Stock137,500 On Order Expected 23-Dec-26 Cartridge Fuses FUSE CLIP - TRON | 51,000In Stock137,500 On Order Expected 23-Dec-26 | Fuse Clips | 6.35 mm (1/4 in) | |||||||
Mfr: BK-AGC-3-R TTI: BK-AGC-3-R Bussmann / Eaton Availability: 30,700In StockCartridge Fuses 3A 250V FAST ACTING | 30,700In Stock | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 3 A | 250 VAC | ||||
Mfr: BK-ABC-10-R TTI: BK-ABC-10-R Bussmann / Eaton Availability: 5,400In StockCartridge Fuses 10A 250V FAST ACTING | 5,400In Stock | Fast Acting Ceramic Tube Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 10 A | 250 VAC | 125 VDC | |||
Mfr: BK-AGC-4-R TTI: BK-AGC-4-R Bussmann / Eaton Availability: 3,000In Stock5,000 On Order Expected 08-Jan-27 Cartridge Fuses 4A 250V FAST ACTING | 3,000In Stock5,000 On Order Expected 08-Jan-27 | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 4 A | 250 VAC | ||||
Mfr: BK-AGC-1-R TTI: BK-AGC-1-R Bussmann / Eaton Availability: 23,450In StockCartridge Fuses 1A 250V FAST ACTING | 23,450In Stock | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 1 A | 250 VAC | ||||
Mfr: BK-MDL-3-R TTI: BK-MDL-3-R Bussmann / Eaton Availability: 4,400In StockCartridge Fuses 3A 250V TIME DELAY | 4,400In Stock | Electronic Time Delay Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 3 A | 250 VAC | ||||
Mfr: BK-MDA-20-R TTI: BK-MDA-20-R Bussmann / Eaton Availability: 9,100In StockCartridge Fuses 20A 250V TIME DELAY | 9,100In Stock | Electronic Time Delay Ferrule Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 20 A | 250 VAC | 125 VDC | |||
Mfr: BK-ABC-15-R TTI: BK-ABC-15-R Bussmann / Eaton Availability: 5,200In Stock10,000 On Order Expected 08-Jun-27 Cartridge Fuses 15A 250V FAST ACTING | 5,200In Stock10,000 On Order Expected 08-Jun-27 | Fast Acting Ceramic Tube Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 15 A | 250 VAC | 125 VDC | |||
Mfr: BK-MDL-1-4-R TTI: BK-MDL-1-4-R Bussmann / Eaton Availability: 2,900In StockCartridge Fuses .25A 250V TIME DELAY | 2,900In Stock | Electronic Time Delay Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 250 mA | 250 VAC |