Eaton - Fuses
10,307 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|
50In Stock | European Ferrule Fuse | 5 mm x 20 mm | Cylindrical | 1 A | 250 VAC | |||||
Mfr: TR1-2410TD750-R TTI: TR1-2410TD750-R Eaton Electronics Availability: 1,000In StockCartridge Fuses 2410 SMD time-delay fuse, 750mA | 1,000In Stock | 750 mA | 250 VAC | 60 VDC | ||||||
Mfr: TR-1245UMFT2-R TTI: TR-1245UMFT2-R Eaton Electronics Availability: 1,000In StockSurface Mount Fuses 1245UMF, Time-Delay, 2 A | 1,000In Stock | SMD Fuses | 12.1 mm x 4.5 mm | 2 A | 250 VAC | |||||
Mfr: TR1-2410FA1-R TTI: TR1-2410FA1-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 1A | 2,000In Stock | 1 A | 250 VAC | 60 VDC | ||||||
Mfr: TR1-2410TD1-5-R TTI: TR1-2410TD1-5-R Eaton Electronics Availability: 1,000In StockCartridge Fuses 2410 SMD time-delay fuse, 1.5A | 1,000In Stock | 1.5 A | 250 VAC | 60 VDC | ||||||
10In Stock | 350 A | 125 VDC | ||||||||
Mfr: EXM10-30-2P TTI: EXM10-30-2P Eaton Electronics Availability: 160In StockAutomotive Fuses EXM10 Family, 30 Amp, 800 Vdc, 50 kA I.R., 10 x 38 mm footprint, 2P Terminal | 160In Stock | Fuses | 10 mm x 38 mm | 30 A | 800 VDC | |||||
10In Stock | Industrial Power Fuses | 10 mm x 38 mm | Cartridge Fuses | 15 A | 600 VAC | 600 VDC | ||||
Mfr: BK-ABC-2-1-2-R TTI: BK/ABC-2-1/2-R Eaton Electronics Availability: 900In StockCartridge Fuses SMALL DIM. FUSE | 900In Stock | Fast Acting Ceramic Tube Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 2.5 A | 250 VAC | 125 VDC | BK-ABC-2-1-2-R | ||
20In Stock | Electronic Time Delay Ferrule Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical | 1 A | 250 VAC | |||||
160In Stock | Fast-Acting Glass Tube Fuses | 3AG (6.3 mm x 32 mm) | Cylindrical | 25 A | 32 VAC | |||||
1In Stock | 5 A | 15 kVAC | ||||||||
60In Stock | Fast-Acting Glass Tube Fuses | 3AG (6.3 mm x 32 mm) | Cylindrical | 7 A | 250 VAC | |||||
Mfr: BK1-S505H-2-R TTI: BK1-S505H-2-R Eaton Electronics Availability: 100In StockCartridge Fuses 250Vac 2A Time Delay | 100In Stock | European Ferrule Fuse | 5 mm x 20 mm | Cylindrical | 2 A | 250 VAC, 600 VAC | 400 VDC | |||
Mfr: EVM10-50-2P TTI: EVM10-50-2P Eaton Electronics Availability: 160In StockAutomotive Fuses EVM10 Family, 50 Amp, 500 Vdc, 20 kA I.R., 10 x 38 mm footprint, 2P Terminal | 160In Stock | Fuses | 10 mm x 38 mm | 50 A | 500 VDC | |||||
Mfr: EXM10-40-2P TTI: EXM10-40-2P Eaton Electronics Availability: 160In StockAutomotive Fuses EXM10 Family, 40 Amp, 800 Vdc, 50 kA I.R., 10 x 38 mm footprint, 2P Terminal | 160In Stock | Fuses | 10 mm x 38 mm | 40 A | 800 VDC | |||||
Mfr: EXM10-40-SCT TTI: EXM10-40-SCT Eaton Electronics Availability: 400In StockAutomotive Fuses EXM10 Family, 40 Amp, 800 Vdc, 50 kA I.R., 10 x 38 mm footprint, SCT Terminal | 400In Stock | Fuses | 10 mm x 38 mm | 40 A | 800 VDC | |||||
Mfr: KLKE-20-1P TTI: KLKE-20-1P Eaton Electronics Availability: 14In StockCartridge Fuses KLKE Family, 20 Amp, 600 Vac/dc, 50 kA I.R., 10 x 38 mm footprint, 1P Terminal | 14In Stock | Industrial Power Fuses | 10 mm x 38 mm | Cartridge Fuses | 20 A | 600 VAC | 600 VDC | |||
3In Stock | 550 A | 690 VAC | ||||||||
Mfr: F03A250V1-1-2AS TTI: F03A250V1-1/2AS Bussmann / Eaton Availability: 25In StockIndustrial & Electrical Fuses 250V 1.5A Silver Plated | 25In Stock | 3AG | 1.5 A | 250 VAC | F03A250V1-1-2AS | |||||
30In Stock | 2 A | 300 VAC | BK-GLR-2 | |||||||
8In Stock | FWH | 175 A | 500 VAC | 500 VDC | ||||||
Mfr: TR1-2410FA10-R TTI: TR1-2410FA10-R Eaton Electronics Availability: 2,000In StockCartridge Fuses 2410 SMD fast-acting fuse, 10A | 2,000In Stock | 10 A | 250 VAC | 60 VDC | ||||||
Mfr: BK-5682-11 TTI: BK/5682-11 Bussmann / Eaton Availability: 6,470In StockCartridge Fuses TRON FUSECLIP | 6,470In Stock | Fuse Clips | 6.35 mm (1/4 in) | BK-5682-11 | ||||||
Mfr: AGC-1-1-4-R TTI: AGC-1-1/4-R Eaton Electronics Availability: 25In StockCartridge Fuses SMALL DIMENSION FUSE | 25In Stock | Electronic Fast Acting Ferrule Fuse | 3AG (6.3 mm x 32 mm) | Cylindrical | 1.25 A | 250 VAC | AGC-1-1-4-R |