Panasonic - Surface Mount Fuses
57 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ERB-RD0R37X TTI: ERB-RD0R37X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.37A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 370 mA | 32 VDC | 35 A | - 40 C | + 125 C | 440 mOhms | Reel | ||||||
Mfr: ERB-RD0R31X TTI: ERB-RD0R31X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.31A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 310 mA | 32 VDC | 35 A | - 40 C | + 125 C | 520 mOhms | Reel | ||||||
Mfr: ERB-RD0R25X TTI: ERB-RD0R25X Panasonic Industry Availability: 10,000In StockSurface Mount Fuses 0402 Micro chip fuse, 0.25A | 10,000In Stock | ERB-RD | Micro Chip Fuses | Fast Blow | 250 mA | 32 VDC | 35 A | - 40 C | + 125 C | 700 mOhms | Reel | ||||||
Mfr: ERB-RD0R50X. TTI: ERB-RD0R50X. Panasonic Industry Availability: 5,300In StockCut Tape Surface Mount Fuses .5A 32V FAST ACTING | 5,300In Stock | Cut Tape | |||||||||||||||
Mfr: ERB-RE2R50V TTI: ERB-RE2R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 40 mOhms | Reel | |||||
Mfr: ERB-RG2R00V TTI: ERB-RG2R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 85 mOhms | Reel | |||||
Mfr: ERB-RG1R50V TTI: ERB-RG1R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 115 mOhms | Reel | |||||
Mfr: ERB-RG2R50V TTI: ERB-RG2R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 1206 micro chip 32VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 65 mOhms | Reel | |||||
Mfr: ERB-RD4R00X TTI: ERB-RD4R00X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 4.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 24 mOhms | Reel | |||||
Mfr: ERB-RE2R00V TTI: ERB-RE2R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 2A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 51 mOhms | Reel | |||||
Mfr: ERB-RE1R25V TTI: ERB-RE1R25V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.25A 0603 micro | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 94 mOhms | Reel | |||||
Mfr: ERB-RG1R25V TTI: ERB-RG1R25V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.25A 1206 microchip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1.25 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 175 mOhms | Reel | |||||
Mfr: ERB-RE3R15V TTI: ERB-RE3R15V Panasonic Industry Availability: 0In StockSurface Mount Fuses 0603 Micro Chip Fuse 32VDC, 3.15A | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 32 mOhms | Reel | |||||
Mfr: ERB-RG0R75V TTI: ERB-RG0R75V Panasonic Industry Availability: 0In StockSurface Mount Fuses .75A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 750 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 340 mOhms | Reel | |||||
Mfr: ERB-RG0R50V TTI: ERB-RG0R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses .5A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 500 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 560 mOhms | Reel | |||||
Mfr: ERB-RG3R00V TTI: ERB-RG3R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 3 AMP32V FAST ACTING | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 3 A | 32 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 45 mOhms | Reel | |||||
Mfr: ERB-RD0R63X TTI: ERB-RD0R63X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 0.63A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 220 mOhms | Reel | |||||
0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 190 mOhms | Reel | ||||||
Mfr: ERB-RG1R00V TTI: ERB-RG1R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1A 1206 micro chip 63VDC | 0In Stock | ERB-RG | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 1206 (3216 metric) | - 40 C | + 125 C | 210 mOhms | Reel | |||||
Mfr: ERB-RE4R00V TTI: ERB-RE4R00V Panasonic Industry Availability: 0In StockSurface Mount Fuses 4A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 4 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 22 mOhms | Reel | |||||
Mfr: ERB-RD5R00X TTI: ERB-RD5R00X Panasonic Industry Availability: 0In StockSurface Mount Fuses 0402 Micro Chip Fuse 32VDC, 5.0A | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 19.5 mOhms | Reel | |||||
Mfr: ERB-RD2R50X TTI: ERB-RD2R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 2.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 42 mOhms | Reel | |||||
Mfr: ERB-RE1R50V TTI: ERB-RE1R50V Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0603 micro chip | 0In Stock | ERB-RE | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 40 C | + 125 C | 72 mOhms | Reel | |||||
Mfr: ERB-RD1R25X TTI: ERB-RD1R25X Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.25A 0402 micro | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1.25 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 82 mOhms | Reel | |||||
Mfr: ERB-RD1R50X TTI: ERB-RD1R50X Panasonic Industry Availability: 0In StockSurface Mount Fuses 1.5A 0402 micro chip | 0In Stock | ERB-RD | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 35 A | 0402 (1005 metric) | - 40 C | + 125 C | 70 mOhms | Reel |