Littelfuse - Fuses
27,213 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Fuse Size / Group | Body Style | Current Rating | Voltage Rating AC | Voltage Rating DC |
|---|---|---|---|---|---|---|---|---|---|
Mfr: 0443001.DR TTI: 0443001.DR Littelfuse Availability: 6,000In Stock12,000 On Order Expected 20-Nov-26 Surface Mount Fuses 250VAC 1A .18ohms 443 NANO2 | 6,000In Stock12,000 On Order Expected 20-Nov-26 | SMD Fuses | 10.08 mm x 3.05 mm | 1 A | 250 VAC | 125 VDC | |||
Mfr: 0324040.MXP TTI: 0324040.MXP Littelfuse Availability: 650In StockCartridge Fuses 250V FA PT 3AB PB-FREE 40A | 650In Stock | Axial Lead and Cartridge Fuse | 3AB (6.3 mm x 32 mm) | Cylindrical Leaded | 40 A | 250 VAC | 150 VDC | ||
Mfr: CCMR015.HXP TTI: CCMR015.HXP Littelfuse Availability: 2,800In StockIndustrial & Electrical Fuses 15A 600VAC 250VDC Time-Delay | 2,800In Stock | Cartridge Fuses | 15 A | 600 VAC | |||||
Mfr: JLLN110.XXP TTI: JLLN110.XXP Littelfuse Availability: 5In StockIndustrial & Electrical Fuses 300V F/A CLASS T 110A PLTD | 5In Stock | Cartridge Fuses | 110 A | 300 VAC | 125 VDC | ||||
Mfr: JLLS020.TXP TTI: JLLS020.TXP Littelfuse Availability: 6In StockIndustrial & Electrical Fuses 20A 600VAC 300VDC CLASS T | 6In Stock | Cartridge Leaded Fuses | 20 A | 600 VAC | 300 VDC | ||||
1In Stock | Cartridge Blade Fuses | 600 A | 600 VAC | ||||||
15In Stock | Cartridge Fuses | 25 A | 600 VAC | 600 VDC | |||||
3In Stock | Cartridge Blade Fuses | 175 A | 600 VAC | ||||||
10In Stock | Cartridge Fuses | 15 A | 250 VAC | 125 VDC | |||||
110In Stock | 5AG | Cartridge Fuses | 8 A | 500 VAC | 300 VDC | ||||
2In Stock | 350 A | 150 VAC | 100 VDC | ||||||
190In Stock | 5AG | Cartridge Fuses | 15 A | 600 VAC | 500 VDC | ||||
Mfr: CCMR02.5TXP TTI: CCMR02.5TXP Littelfuse Availability: 110In StockIndustrial & Electrical Fuses 2.5A 600VAC 250VDC Time-Delay | 110In Stock | Cartridge Fuses | 2.5 A | 600 VAC | 300 VDC | ||||
Mfr: KLDR.250TXP TTI: KLDR.250TXP Littelfuse Availability: 60In StockIndustrial & Electrical Fuses .25A 600VAC 300VDC Slo-Blo | 60In Stock | Cartridge Fuses | 250 mA | 600 VAC | 300 VDC | ||||
Mfr: KLDR.800TXP TTI: KLDR.800TXP Littelfuse Availability: 5,540In StockIndustrial & Electrical Fuses .8A 600VAC 300VDC Slo-Blo | 5,540In Stock | Cartridge Fuses | 800 mA | 600 VAC | 300 VDC | ||||
Mfr: 0415005.DRSP TTI: 0415005.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 5A 15mm x 5mm | 1,500In Stock | SMD Fuses | 5 A | 277 VAC | |||||
Mfr: 0415001.DRSP TTI: 0415001.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1A 15mm x 5mm | 1,500In Stock | SMD Fuses | 1 A | 277 VAC | |||||
Mfr: L70QS800.X TTI: L70QS800.X Littelfuse Availability: 2In StockIndustrial & Electrical Fuses 800A 700VAC 700VDC FF L70QS POWR-SPEED | 2In Stock | 800 A | 700 VAC | 700 VDC | |||||
Mfr: 0415002.DRSP TTI: 0415002.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 2A 15mm x 5mm | 1,500In Stock | SMD Fuses | 2 A | 277 VAC | |||||
Mfr: 25EV1K125.ZXBDM TTI: 25EV1K125.ZXBDM Littelfuse Availability: 60In StockAutomotive Fuses 900VDC 125AMPS | 60In Stock | 125 A | 900 VDC | ||||||
Mfr: 0415004.DRSP TTI: 0415004.DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 4A 15mm x 5mm | 1,500In Stock | SMD Fuses | 4 A | 277 VAC | |||||
Mfr: 041506.3DRSP TTI: 041506.3DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 6.3A 15mm x 5mm | 1,500In Stock | SMD Fuses | 6.3 A | 277 VAC | |||||
Mfr: 0217.500MXP TTI: 0217.500MXP Littelfuse Availability: 2,000In StockCartridge Fuses 250 V 0.5A 5x20mm Fast Acting | 2,000In Stock | Axial Lead and Cartridge Fuse | 5 mm x 20 mm | Cylindrical Leaded | 500 mA | 250 VAC | |||
Mfr: 0476008.MR TTI: 0476008.MR Littelfuse Availability: 1,000In StockSurface Mount Fuses 125VAC 8A .0112ohms 476 NANO2 | 1,000In Stock | SMD Fuses | 6.1 mm x 2.69 mm | 8 A | 125 VAC | 125 VDC | |||
Mfr: 04151.25DRSP TTI: 04151.25DRSP Littelfuse Availability: 1,500In StockSurface Mount Fuses 277V 1.25A 15mm x 5mm | 1,500In Stock | SMD Fuses | 1.25 A | 277 VAC |